BOARD EVAL FOR MCP7381 - MCP7381XEV - Programmers, Development Systems
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP7381XEV
| Digi-Key Part Number | MCP7381XEV-ND |
4 |
40.00000 |
Extended Price
160.00 |
| Manufacturer Part Number | MCP7381XEV | |||
| Description | BOARD EVAL FOR MCP7381 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP7381XEV |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Battery Charger |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board |
| Utilized IC / Part | MCP7381 |
| Embedded | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP7381XEV MCP7381XEV |
MCP7381XEV Specification Sheet
BOARD EVAL FOR MCP7381 - MCP7381XEV (MCP7381XEV-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP7381XEVBOARD EVAL FOR MCP7381 - MCP7381XEV
Order 'board eval for mcp7381 - MCP7381XEV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP7381XEV-ND.
BOARD EVAL FOR MCP1256/7/8/9 - MCP1256/7/8/9EV
Order 'board eval for mcp1256/7/8/9 - MCP1256/7/8/9EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256/7/8/9EV-ND.
BOARD EVAL FOR MCP1612 - MCP1612EV
Order 'board eval for mcp1612 - MCP1612EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1612EV-ND.
BOARD EVAL FOR MCP1650,51,52,53 - MCP1650EV
Order 'board eval for mcp1650,51,52,53 - MCP1650EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1650EV-ND.
BOARD EVAL FOR MCP1726 - MCP1726EV
Order 'board eval for mcp1726 - MCP1726EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1726EV-ND.
BOARD EVAL FOR MCP402X - MCP402XEV
Order 'board eval for mcp402x - MCP402XEV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP402XEV-ND.
BOARD EVAL FOR MCP73833 - MCP73833EV
Order 'board eval for mcp73833 - MCP73833EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73833EV-ND.
BOARD EVAL FOR MCP73855 - MCP73855EV
Order 'board eval for mcp73855 - MCP73855EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73855EV-ND.
BOARD EVAL FOR MCP4022,4023,4024 - VSUPEV2
Order 'board eval for mcp4022,4023,4024 - VSUPEV2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number VSUPEV2-ND.
BOARD EVAL VOLT SUPERVISOR SOT23 - VSUPEV
Order 'board eval volt supervisor sot23 - VSUPEV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number VSUPEV-ND.
BOARD EVAL PT100 RTD TEMP SENSOR - TMPSNS-RTD1
Order 'board eval pt100 rtd temp sensor - TMPSNS-RTD1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TMPSNS-RTD1-ND.
BOARD EVAL FOR MCP23X17 - MCP23X17EV
Order 'board eval for mcp23x17 - MCP23X17EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP23X17EV-ND.
BOARD EVAL FOR MCP3421 SOT23-6 - MCP3421EV
Order 'board eval for mcp3421 sot23-6 - MCP3421EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3421EV-ND.
BOARD EVAL BUCK CONV MCP1603 - MCP1603EV
Order 'board eval buck conv mcp1603 - MCP1603EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603EV-ND.
BOARD EVAL TC1303 SWITCHER/LDO - TC1303BDM-DDBK1
Order 'board eval tc1303 switcher/ldo - TC1303BDM-DDBK1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303BDM-DDBK1-ND.
Options for Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP7381XEV
Send this link via E-Mail
Help With This Screen
