IDC CABLE- AKC26A/ AE26M / ACE26 - A3CEA-2606M
| Digi-Key Part Number | A3CEA-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
6.98000 5.68600 4.18950 3.61592 3.36656 2.90273 2.74312 2.65335 |
Extended Price
6.98 56.86 418.95 903.98 1683.28 2902.73 6857.80 13266.75 |
| Manufacturer Part Number | A3CEA-2606M | |||
| Description | IDC CABLE- AKC26A/ AE26M / ACE26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEA-2606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3CEA 2606M A3CEA2606M |
IDC CABLE- AKC26A/ AE26M / ACE26 - A3CEA-2606M (A3CEA-2606M-ND)
Related parts:IDC CABLE- AKC26A/ AE26M / ACE26 - A3CEA-2606M
Order 'idc cable- akc26a/ ae26m / ace26 - A3CEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2606M-ND.
IDC CABLE- AKC26A/ AE26M / ACE26 - A3CEA-2618M
Order 'idc cable- akc26a/ ae26m / ace26 - A3CEA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2618M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ASR26A/ AE26M / ACE26 - A3BEA-2606M
Order 'idc cable- asr26a/ ae26m / ace26 - A3BEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2606M-ND.
IDC CABLE- AKC26G/ AE26M / ACE26 - A3CEG-2606M
Order 'idc cable- akc26g/ ae26m / ace26 - A3CEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2606M-ND.
IDC CABLE- AKR26A/ AE26M / ACE26 - A3DEA-2606M
Order 'idc cable- akr26a/ ae26m / ace26 - A3DEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-2606M-ND.
IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2606M
Order 'idc cable- akr26g/ ae26m / ace26 - A3DEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ACE26 - A3EEG-2606M
Order 'idc cable- ace26g/ ae26m / ace26 - A3EEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-2606M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2618M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2636M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2636M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2606M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2606M-ND.
Send this link via E-Mail
Help With This Screen