MOSFET N-CH 100V DPAK - ZXMN10A11KTC - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 2.4A 100V 2.11W Diodes/Zetex Surface Mount ZXMN10A11KTC
| Digi-Key Part Number | ZXMN10A11KTCTR-ND |
2500 5000 10000 25000 |
.33750 .28125 .24938 .23438 |
Extended Price
843.75 1406.25 2493.80 5859.50 |
| Manufacturer Part Number | ZXMN10A11KTC | |||
| Description | MOSFET N-CH 100V DPAK | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXMN10A11KTC |
| Vendor | Diodes/Zetex |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 2.4A |
| Rds On (Max) @ Id, Vgs | 350 mOhm @ 2.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 274pF @ 50V |
| Power - Max | 2.11W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 5.4nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXMN10A11KTC ZXMN10A11KTC ZXMN10A11KTCTR ND ZXMN10A11KTCTRND ZXMN10A11KTCTR |
ZXMN10A11KTC Specification Sheet
MOSFET N-CH 100V DPAK - ZXMN10A11KTC (ZXMN10A11KTCTR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 2.4A 100V 2.11W Diodes/Zetex Surface Mount ZXMN10A11KTCMOSFET N-CH 100V DPAK - ZXMN10A11KTC
Order 'mosfet n-ch 100v dpak - ZXMN10A11KTC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN10A11KTCTR-ND.
MOSFET N-CH 100V DPAK - ZXMN10A25KTC
Order 'mosfet n-ch 100v dpak - ZXMN10A25KTC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN10A25KTCTR-ND.
MOSFET P-CH 100V DPAK - ZXMP10A16KTC
Order 'mosfet p-ch 100v dpak - ZXMP10A16KTC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMP10A16KTR-ND.
MOSFET P-CH 100V DPAK - ZXMP10A17KTC
Order 'mosfet p-ch 100v dpak - ZXMP10A17KTC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMP10A17KTR-ND.
MOSFET N-CH 100V 7.7A DPAK - ZXMN10A09KTC
Order 'mosfet n-ch 100v 7.7a dpak - ZXMN10A09KTC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN10A09KTR-ND.
MOSFET N-CH 100V DPAK - ZXMN10A11KTC
Order 'mosfet n-ch 100v dpak - ZXMN10A11KTC' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A11KTCCT-ND.
MOSFET N-CH 100V DPAK - ZXMN10A11KTC
Order 'mosfet n-ch 100v dpak - ZXMN10A11KTC' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A11KTCDKR-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A11K
Order 'mosfet n-chan 100v dpak - ZXMN10A11K' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN10A11KTR-ND.
MOSFET N-CHAN 100V DPAK - ZXMN10A25K
Order 'mosfet n-chan 100v dpak - ZXMN10A25K' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN10A25KTR-ND.
MOSFET P-CHAN 100V DPAK - ZXMP10A18K
Order 'mosfet p-chan 100v dpak - ZXMP10A18K' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMP10A18KTR-ND.
MOSFET P-CHAN 100V DPAK - ZXMP10A18KTC
Order 'mosfet p-chan 100v dpak - ZXMP10A18KTC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMP10A18KTCTR-ND.
MOSFET N-CH 100V 170MA SOT23-3 - BSS123ATA
Order 'mosfet n-ch 100v 170ma sot23-3 - BSS123ATA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BSS123ATR-ND.
MOSFET N-CH 100V 170MA SOT23-3 - BSS123TA
Order 'mosfet n-ch 100v 170ma sot23-3 - BSS123TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BSS123TR-ND.
MOSFET N-CH 100V 320MA TO92-3 - ZVN2110A
Order 'mosfet n-ch 100v 320ma to92-3 - ZVN2110A' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZVN2110A-ND.
MOSFET N-CH 100V 500MA SOT223 - ZVN2110GTA
Order 'mosfet n-ch 100v 500ma sot223 - ZVN2110GTA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZVN2110GTR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 2.4A 100V 2.11W Diodes/Zetex Surface Mount ZXMN10A11KTC
Send this link via E-Mail
Help With This Screen
