LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z - Optoelectronics
| Digi-Key Part Number | 475-1187-6-ND |
1 10 100 500 |
.85000 .70500 .56400 .49350 |
Extended Price
0.85 7.05 56.40 246.75 |
| Manufacturer Part Number | LW E67C-T1V2-5K8L-1-Z | |||
| Description | LED WHITE DIFFUSED 4-PLCC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW E67C-T1V2-5K8L-1-Z |
| Vendor | Osram Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 700mcd |
| Voltage Rating | 3.9V |
| Package / Case | PLCC-4 |
| Packaging | Digi-Reel® |
| Wavelength | 5600K |
| Current - Test | 30mA |
| Viewing Angle | 120° |
| Lens Type | Diffused |
| Luminous Flux | 2.1 lm |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW E67C T1V2 5K8L 1 Z LW E67CT1V25K8L1Z 475 1187 6 ND 47511876ND 475-1187-6 |
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z (475-1187-6-ND) - Optoelectronics
Related parts Optoelectronics :LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z
Order 'led white diffused 4-plcc smd - LW E67C-T1V2-5K8L-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1187-1-ND.
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z
Order 'led white diffused 4-plcc smd - LW E67C-T1V2-5K8L-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1187-2-ND.
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z
Order 'led white diffused 4-plcc smd - LW E67C-T1V2-5K8L-1-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc (VA). Digi-Key part number 475-1187-6-ND.
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-U2V2-3C5D-1
Order 'led white diffused 4-plcc smd - LW E67C-U2V2-3C5D-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1018-1-ND.
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-U2V2-3C5D-1
Order 'led white diffused 4-plcc smd - LW E67C-U2V2-3C5D-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1018-2-ND.
LED WHITE DIFF 4-PLCC SMD - LW E67C-U2V2-5K8L-1-Z
Order 'led white diff 4-plcc smd - LW E67C-U2V2-5K8L-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LW E67C-U2V2-5K8L-1-Z-ND.
LED WHITE DIFFUSED 2-PLCC SMD - LW T67C-S2U1-5K8L-Z
Order 'led white diffused 2-plcc smd - LW T67C-S2U1-5K8L-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1138-1-ND.
LED WHITE DIFFUSED 2-PLCC SMD - LW T67C-S2U1-5K8L-Z
Order 'led white diffused 2-plcc smd - LW T67C-S2U1-5K8L-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1138-2-ND.
LED WHITE DIFFUSED 2-PLCC SMD - LW T67C-T2U2-3C5D
Order 'led white diffused 2-plcc smd - LW T67C-T2U2-3C5D' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1010-1-ND.
LED WHITE DIFFUSED 2-PLCC SMD - LW T67C-T2U2-3C5D
Order 'led white diffused 2-plcc smd - LW T67C-T2U2-3C5D' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1010-2-ND.
LED BLUE 464NM CLEAR 4-PLCC SMD - LB E67C-Q2S1-35
Order 'led blue 464nm clear 4-plcc smd - LB E67C-Q2S1-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1015-1-ND.
LED BLUE 464NM CLEAR 4-PLCC SMD - LB E67C-Q2S1-35
Order 'led blue 464nm clear 4-plcc smd - LB E67C-Q2S1-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1015-2-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E67C-T2V1-35
Order 'led truegrn 520nm clr 4-plcc smd - LT E67C-T2V1-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1016-1-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E67C-T2V1-35
Order 'led truegrn 520nm clr 4-plcc smd - LT E67C-T2V1-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1016-2-ND.
LED VERDGRN 501NM CLR 4-PLCC SMD - LV E67C-T2V1-35
Order 'led verdgrn 501nm clr 4-plcc smd - LV E67C-T2V1-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1017-1-ND.
Send this link via E-Mail
Help With This Screen