CONN PIN SPRING-LOAD .575 20GOLD - 0929-0-15-20-75-14-11-0 - Connectors, Interconnects
| Digi-Key Part Number | ED90350-ND |
1 10 100 500 1000 5000 10000 |
.88000 .78900 .64950 .51344 .44075 .40209 .38663 |
Extended Price
0.88 7.89 64.95 256.72 440.75 2010.45 3866.30 |
| Manufacturer Part Number | 0929-0-15-20-75-14-11-0 | |||
| Description | CONN PIN SPRING-LOAD .575 20GOLD | |||
| Quantity Available | 995 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0929-0-15-20-75-14-11-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Mounting Type | Through Hole |
| Material | Copper Alloy |
| Plating | Gold |
| Plating - Thickness | 20µin (0.51µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0929 0 15 20 75 14 11 0 0929015207514110 ED90350 ND ED90350ND ED90350 |
0929-0-15-20-75-14-11-0 Specification Sheet
CONN PIN SPRING-LOAD .575 20GOLD - 0929-0-15-20-75-14-11-0 (ED90350-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PIN SPRING-LOAD .275 20GOLD - 0907-1-15-20-75-14-11-0
Order 'conn pin spring-load .275 20gold - 0907-1-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5064-ND.
CONN PIN SPRING-LOAD .295 20GOLD - 0907-2-15-20-75-14-11-0
Order 'conn pin spring-load .295 20gold - 0907-2-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5065-ND.
CONN PIN SPRING-LOAD .315 20GOLD - 0907-3-15-20-75-14-11-0
Order 'conn pin spring-load .315 20gold - 0907-3-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5066-ND.
CONN PIN SPRING-LOAD .335 20GOLD - 0907-4-15-20-75-14-11-0
Order 'conn pin spring-load .335 20gold - 0907-4-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5067-ND.
CONN PIN SPRING-LOAD .350 20GOLD - 0907-5-15-20-75-14-11-0
Order 'conn pin spring-load .350 20gold - 0907-5-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5068-ND.
CONN PIN SPRING-LOAD .370 20GOLD - 0907-6-15-20-75-14-11-0
Order 'conn pin spring-load .370 20gold - 0907-6-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5069-ND.
CONN PIN SPRING-LOAD .390 20GOLD - 0907-7-15-20-75-14-11-0
Order 'conn pin spring-load .390 20gold - 0907-7-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5070-ND.
CONN PIN SPRING-LOAD .410 20GOLD - 0907-8-15-20-75-14-11-0
Order 'conn pin spring-load .410 20gold - 0907-8-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5071-ND.
CONN PIN SPRING-LOAD .430 20GOLD - 0907-9-15-20-75-14-11-0
Order 'conn pin spring-load .430 20gold - 0907-9-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5072-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0906-1-15-20-75-14-11-0
Order 'conn pin spring-loaded pcb gold - 0906-1-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8181-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0906-2-15-20-75-14-11-0
Order 'conn pin spring-loaded pcb gold - 0906-2-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8182-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0906-3-15-20-75-14-11-0
Order 'conn pin spring-loaded pcb gold - 0906-3-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8183-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0906-4-15-20-75-14-11-0
Order 'conn pin spring-loaded pcb gold - 0906-4-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8184-ND.
CONN PIN SPRING-LOAD .315" GOLD - 0908-3-15-20-75-14-11-0
Order 'conn pin spring-load .315" gold - 0908-3-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90417-ND.
CONN PIN SPRING-LOAD .275" GOLD - 0908-1-15-20-75-14-11-0
Order 'conn pin spring-load .275" gold - 0908-1-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90385-ND.
Send this link via E-Mail
Help With This Screen
