CONN PIN SPRING-LOAD .199 20GOLD - 0930-0-15-20-75-14-11-0
| Digi-Key Part Number | ED90344-ND |
1 10 100 500 1000 5000 10000 |
.63000 .56200 .46240 .36554 .31379 .28626 .27525 |
Extended Price
0.63 5.62 46.24 182.77 313.79 1431.30 2752.50 |
| Manufacturer Part Number | 0930-0-15-20-75-14-11-0 | |||
| Description | CONN PIN SPRING-LOAD .199 20GOLD | |||
| Quantity Available | 1412 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0930-0-15-20-75-14-11-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Mounting Type | Through Hole |
| Material | Copper Alloy |
| Plating | Gold |
| Plating - Thickness | 20µin (0.51µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0930 0 15 20 75 14 11 0 0930015207514110 ED90344 ND ED90344ND ED90344 |
0930-0-15-20-75-14-11-0 Specification Sheet
CONN PIN SPRING-LOAD .199 20GOLD - 0930-0-15-20-75-14-11-0 (ED90344-ND)
Related parts :CONN PIN SPRING-LOAD .199 20GOLD - 0930-0-15-20-75-14-11-0
Order 'conn pin spring-load .199 20gold - 0930-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90344-ND.
CONN PIN SPRING-LOAD .255 20GOLD - 0907-0-15-20-75-14-11-0
Order 'conn pin spring-load .255 20gold - 0907-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5063-ND.
CONN PIN SPRING-LOAD .335 20GOLD - 0925-0-15-20-73-14-26-0
Order 'conn pin spring-load .335 20gold - 0925-0-15-20-73-14-26-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90343-ND.
CONN PIN SPRING-LOAD .472 20GOLD - 0932-0-15-20-77-14-11-0
Order 'conn pin spring-load .472 20gold - 0932-0-15-20-77-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90345-ND.
CONN PIN SPRING-LOAD .198 20GOLD - 0934-0-15-20-74-14-26-0
Order 'conn pin spring-load .198 20gold - 0934-0-15-20-74-14-26-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90346-ND.
CONN PIN SPRING-LOAD .137 20GOLD - 0923-0-15-20-78-14-11-0
Order 'conn pin spring-load .137 20gold - 0923-0-15-20-78-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90347-ND.
CONN PIN SPRING-LOAD .380 20GOLD - 0927-0-15-20-75-14-11-0
Order 'conn pin spring-load .380 20gold - 0927-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90348-ND.
CONN PIN SPRING-LOAD .295 20GOLD - 0928-0-15-20-77-14-11-0
Order 'conn pin spring-load .295 20gold - 0928-0-15-20-77-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90349-ND.
CONN PIN SPRING-LOAD .575 20GOLD - 0929-0-15-20-75-14-11-0
Order 'conn pin spring-load .575 20gold - 0929-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90350-ND.
CONN PIN SPRING-LOAD .217 20GOLD - 0936-0-15-20-75-14-11-0
Order 'conn pin spring-load .217 20gold - 0936-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90351-ND.
CONN PIN SPRING-LOAD .275 20GOLD - 0907-1-15-20-75-14-11-0
Order 'conn pin spring-load .275 20gold - 0907-1-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5064-ND.
CONN PIN SPRING-LOAD .295 20GOLD - 0907-2-15-20-75-14-11-0
Order 'conn pin spring-load .295 20gold - 0907-2-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5065-ND.
CONN PIN SPRING-LOAD .315 20GOLD - 0907-3-15-20-75-14-11-0
Order 'conn pin spring-load .315 20gold - 0907-3-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5066-ND.
CONN PIN SPRING-LOAD .335 20GOLD - 0907-4-15-20-75-14-11-0
Order 'conn pin spring-load .335 20gold - 0907-4-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5067-ND.
CONN PIN SPRING-LOAD .350 20GOLD - 0907-5-15-20-75-14-11-0
Order 'conn pin spring-load .350 20gold - 0907-5-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5068-ND.
Send this link via E-Mail
Help With This Screen
