CONN PIN SPRING-LOAD .335 20GOLD - 0925-0-15-20-73-14-26-0 - Connectors
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0925-0-15-20-73-14-26-0
| Digi-Key Part Number | ED90343-ND |
1 10 100 500 1000 5000 10000 |
.90000 .80600 .66360 .52456 .45030 .41080 .39500 |
Extended Price
0.90 8.06 66.36 262.28 450.30 2054.00 3950.00 |
| Manufacturer Part Number | 0925-0-15-20-73-14-26-0 | |||
| Description | CONN PIN SPRING-LOAD .335 20GOLD | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0925-0-15-20-73-14-26-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Mounting Type | Surface Mount |
| Material | Copper Alloy |
| Plating | Gold |
| Plating - Thickness | 20µin (0.51µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0925 0 15 20 73 14 26 0 0925015207314260 ED90343 ND ED90343ND ED90343 |
0925-0-15-20-73-14-26-0 Specification Sheet
CONN PIN SPRING-LOAD .335 20GOLD - 0925-0-15-20-73-14-26-0 (ED90343-ND) - Connectors
Related parts Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0925-0-15-20-73-14-26-0CONN PIN SPRING-LOAD .335 20GOLD - 0925-0-15-20-73-14-26-0
Order 'conn pin spring-load .335 20gold - 0925-0-15-20-73-14-26-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90343-ND.
CONN PIN SPRING-LOAD .255 20GOLD - 0907-0-15-20-75-14-11-0
Order 'conn pin spring-load .255 20gold - 0907-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5063-ND.
CONN PIN SPRING-LOAD .199 20GOLD - 0930-0-15-20-75-14-11-0
Order 'conn pin spring-load .199 20gold - 0930-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90344-ND.
CONN PIN SPRING-LOAD .472 20GOLD - 0932-0-15-20-77-14-11-0
Order 'conn pin spring-load .472 20gold - 0932-0-15-20-77-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90345-ND.
CONN PIN SPRING-LOAD .198 20GOLD - 0934-0-15-20-74-14-26-0
Order 'conn pin spring-load .198 20gold - 0934-0-15-20-74-14-26-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90346-ND.
CONN PIN SPRING-LOAD .137 20GOLD - 0923-0-15-20-78-14-11-0
Order 'conn pin spring-load .137 20gold - 0923-0-15-20-78-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90347-ND.
CONN PIN SPRING-LOAD .380 20GOLD - 0927-0-15-20-75-14-11-0
Order 'conn pin spring-load .380 20gold - 0927-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90348-ND.
CONN PIN SPRING-LOAD .295 20GOLD - 0928-0-15-20-77-14-11-0
Order 'conn pin spring-load .295 20gold - 0928-0-15-20-77-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90349-ND.
CONN PIN SPRING-LOAD .575 20GOLD - 0929-0-15-20-75-14-11-0
Order 'conn pin spring-load .575 20gold - 0929-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90350-ND.
CONN PIN SPRING-LOAD .217 20GOLD - 0936-0-15-20-75-14-11-0
Order 'conn pin spring-load .217 20gold - 0936-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90351-ND.
CONN PIN SPRING-LOAD .335 20GOLD - 0907-4-15-20-75-14-11-0
Order 'conn pin spring-load .335 20gold - 0907-4-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5067-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0906-0-15-20-76-14-11-0
Order 'conn pin spring-loaded pcb gold - 0906-0-15-20-76-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8180-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0914-0-15-20-77-14-11-0
Order 'conn pin spring-loaded pcb gold - 0914-0-15-20-77-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8185-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0922-0-15-20-75-14-11-0
Order 'conn pin spring-loaded pcb gold - 0922-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8186-ND.
CONN PIN SPRING-LOADED PCB GOLD - 0950-0-15-20-71-14-11-0
Order 'conn pin spring-loaded pcb gold - 0950-0-15-20-71-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90310-ND.
Options for Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0925-0-15-20-73-14-26-0
Send this link via E-Mail
Help With This Screen
