BOARD W/ADXRS610BBGZ - EVAL-ADXRS610Z - Programmers, Development Systems
Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-ADXRS610Z
| Digi-Key Part Number | EVAL-ADXRS610Z-ND |
1 |
55.03000 |
Extended Price
55.03 |
| Manufacturer Part Number | EVAL-ADXRS610Z | |||
| Description | BOARD W/ADXRS610BBGZ | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL-ADXRS610Z |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Sensor Type | Gyroscope, 1 Axis (Yaw Rate) |
| Sensing Range | ±300°/sec |
| Sensitivity | 6 mV/°/s |
| Interface | Analog |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Supplied Contents | Board |
| Utilized IC / Part | ADXRS610 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL ADXRS610Z EVALADXRS610Z |
EVAL-ADXRS610Z Specification Sheet
BOARD W/ADXRS610BBGZ - EVAL-ADXRS610Z (EVAL-ADXRS610Z-ND) - Programmers, Development Systems
Related parts Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-ADXRS610ZBOARD W/ADXRS610BBGZ - EVAL-ADXRS610Z
Order 'board w/adxrs610bbgz - EVAL-ADXRS610Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADXRS610Z-ND.
BOARD EVALUATION AD5516 - EVAL-AD5516-3EBZ
Order 'board evaluation ad5516 - EVAL-AD5516-3EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5516-3EBZ-ND.
BOARD EVALUATION AD7612 - EVAL-AD7612CB
Order 'board evaluation ad7612 - EVAL-AD7612CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7612CB-ND.
BOARD EVALUATION AD7866 - EVAL-AD7866CBZ
Order 'board evaluation ad7866 - EVAL-AD7866CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7866CBZ-ND.
BOARD EVALUATION AD7940 - EVAL-AD7940CBZ
Order 'board evaluation ad7940 - EVAL-AD7940CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7940CBZ-ND.
EVAL BOARD FOR AD7938 - EVAL-AD7938CBZ
Order 'eval board for ad7938 - EVAL-AD7938CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7938CBZ-ND.
BOARD W/ADXRS612BBGZ - EVAL-ADXRS612Z
Order 'board w/adxrs612bbgz - EVAL-ADXRS612Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADXRS612Z-ND.
BOARD EVALUATION AD5061 - EVAL-AD5061EBZ
Order 'board evaluation ad5061 - EVAL-AD5061EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5061EBZ-ND.
BOARD EVALUATION AD9830 - EVAL-AD9830EBZ
Order 'board evaluation ad9830 - EVAL-AD9830EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD9830EBZ-ND.
BOARD EVALUATION AD9831 - EVAL-AD9831EBZ
Order 'board evaluation ad9831 - EVAL-AD9831EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD9831EBZ-ND.
BOARD EVALUATION ADG790 - EVAL-ADG790EBZ
Order 'board evaluation adg790 - EVAL-ADG790EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADG790EBZ-ND.
BOARD EVALUATION ADM1060 - EVAL-ADM1060EBZ
Order 'board evaluation adm1060 - EVAL-ADM1060EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADM1060EBZ-ND.
BOARD EVALUATION ADV7180 - EVAL-ADV7180LQEBZ
Order 'board evaluation adv7180 - EVAL-ADV7180LQEBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADV7180LQEBZ-ND.
BOARD EVALUATION ADCMP551BRQZ - EVAL-ADCMP551BRQZ
Order 'board evaluation adcmp551brqz - EVAL-ADCMP551BRQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADCMP551BRQZ-ND.
BOARD EVALUATION ADCMP552BRQZ - EVAL-ADCMP552BRQZ
Order 'board evaluation adcmp552brqz - EVAL-ADCMP552BRQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADCMP552BRQZ-ND.
Options for Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-ADXRS610Z
Send this link via E-Mail
Help With This Screen
