Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4667ARZ
IC DRIVER DIFF LVDS 4CH 16SOIC - ADN4667ARZ
| Digi-Key Part Number | ADN4667ARZ-ND |
1 25 100 250 500 1000 |
2.61000 2.08800 1.62400 1.54280 1.50800 1.47900 |
Extended Price
2.61 52.20 162.40 385.70 754.00 1479.00 |
| Manufacturer Part Number | ADN4667ARZ | |||
| Description | IC DRIVER DIFF LVDS 4CH 16SOIC | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADN4667ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS644 |
| Drawing Number | 505; R-16A; R; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADN4667ARZ ADN4667ARZ |
ADN4667ARZ Specification Sheet
IC DRIVER DIFF LVDS 4CH 16SOIC - ADN4667ARZ (ADN4667ARZ-ND)
Related parts Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4667ARZAnalog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V ADN4667ARZ-REEL7
Order 'ic driver diff lvds 4ch 16soic - ADN4667ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4667ARZ-REEL7-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4667ARZ
Order 'ic driver diff lvds 4ch 16soic - ADN4667ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4667ARZ-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 3 V ~ 3.6 V ADN4667ARUZ-REEL7
Order 'ic driver diff lvds 4ch 16tssop - ADN4667ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADN4667ARUZ-REEL7CT-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-ReelĀ® 3 V ~ 3.6 V ADN4667ARUZ-REEL7
Order 'ic driver diff lvds 4ch 16tssop - ADN4667ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADN4667ARUZ-REEL7DKR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V ADN4667ARUZ-REEL7
Order 'ic driver diff lvds 4ch 16tssop - ADN4667ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4667ARUZ-REEL7TR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 3 V ~ 3.6 V ADN4665ARZ
Order 'ic driver diff lvds quad 16soic - ADN4665ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4665ARZ-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V ADN4665ARZ-REEL7
Order 'ic driver diff lvds quad 16soic - ADN4665ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4665ARZ-REEL7-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4661BRZ
Order 'ic driver diff lvds 1ch 8soic - ADN4661BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4661BRZ-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4663BRZ
Order 'ic driver diff lvds 2ch 8soic - ADN4663BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4663BRZ-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V ADN4661BRZ-REEL7
Order 'ic driver diff lvds 1ch 8soic - ADN4661BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4661BRZ-REEL7-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V ADN4663BRZ-REEL7
Order 'ic driver diff lvds 2ch 8soic - ADN4663BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4663BRZ-REEL7-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 3 V ~ 3.6 V ADN4665ARUZ
Order 'ic driver diff lvds quad 16tssop - ADN4665ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4665ARUZ-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V ADN4665ARUZ-REEL7
Order 'ic driver diff lvds quad 16tssop - ADN4665ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4665ARUZ-REEL7-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 3 V ~ 3.6 V ADN4662BRZ
Order 'ic rcvr diff lvds 1ch 8soic - ADN4662BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4662BRZ-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 3 V ~ 3.6 V ADN4662BRZ-REEL7
Order 'ic rcvr diff lvds 1ch 8soic - ADN4662BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4662BRZ-REEL7-ND.
Options for Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4667ARZ
Send this link via E-Mail
Help With This Screen
