IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640BRJZ-2REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5640BRJZ-2REEL7-ND |
3000 |
3.57120 |
Extended Price
10713.60 |
| Manufacturer Part Number | AD5640BRJZ-2REEL7 | |||
| Description | IC DAC 14BIT 5V LOW PWR SOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5640BRJZ-2REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | SOT-23-8 |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 8µs |
| Drawing Number | 505; RJ-8; RJ; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 5mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AD5640BRJZ 2REEL7 AD5640BRJZ2REEL7 |
AD5640BRJZ-2REEL7 Specification Sheet
IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640BRJZ-2REEL7 (AD5640BRJZ-2REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640BRJZ-2REEL7
Order 'ic dac 14bit 5v low pwr sot23-8 - AD5640BRJZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640BRJZ-2REEL7-ND.
IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640ARJ-2REEL7
Order 'ic dac 14bit 5v low pwr sot23-8 - AD5640ARJ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640ARJ-2REEL7-ND.
IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640ARJZ-2REEL7
Order 'ic dac 14bit 5v low pwr sot23-8 - AD5640ARJZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640ARJZ-2REEL7-ND.
IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640BRJZ-2500RL7
Order 'ic dac 14bit 5v low pwr sot23-8 - AD5640BRJZ-2500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640BRJZ-2500RL7-ND.
IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640ARJ-2500RL7
Order 'ic dac 14bit 5v low pwr sot23-8 - AD5640ARJ-2500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640ARJ-2500RL7-ND.
IC DAC 14BIT 3V LOW PWR SOT23-8 - AD5640BRJZ-1REEL7
Order 'ic dac 14bit 3v low pwr sot23-8 - AD5640BRJZ-1REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5640BRJZ-1REEL7CT-ND.
IC DAC 14BIT 3V LOW PWR SOT23-8 - AD5640BRJZ-1REEL7
Order 'ic dac 14bit 3v low pwr sot23-8 - AD5640BRJZ-1REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5640BRJZ-1REEL7DKR-ND.
IC DAC 14BIT 3V LOW PWR SOT23-8 - AD5640BRJZ-1REEL7
Order 'ic dac 14bit 3v low pwr sot23-8 - AD5640BRJZ-1REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640BRJZ-1REEL7TR-ND.
IC DAC 14BIT 3V LOW PWR SOT23-8 - AD5640BRJZ-1500RL7
Order 'ic dac 14bit 3v low pwr sot23-8 - AD5640BRJZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640BRJZ-1500RL7-ND.
IC DAC 14BIT 5V LOW PWR SOT23-8 - AD5640ARJZ-2500RL7
Order 'ic dac 14bit 5v low pwr sot23-8 - AD5640ARJZ-2500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640ARJZ-2500RL7-ND.
IC DAC 14BIT 3V LOW PWR SOT23-8 - AD5640BRJ-1500RL7
Order 'ic dac 14bit 3v low pwr sot23-8 - AD5640BRJ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640BRJ-1500RL7-ND.
IC DAC 14BIT 3V LOW PWR SOT23-8 - AD5640BRJ-1REEL7
Order 'ic dac 14bit 3v low pwr sot23-8 - AD5640BRJ-1REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5640BRJ-1REEL7-ND.
IC DAC 16BIT 3V LOW PWR SOT23-8 - AD5660BRJZ-2REEL7
Order 'ic dac 16bit 3v low pwr sot23-8 - AD5660BRJZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5660BRJZ-2REEL7-ND.
IC DAC 16BIT 3V LOW PWR SOT23-8 - AD5660ARJ-1500RL7
Order 'ic dac 16bit 3v low pwr sot23-8 - AD5660ARJ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5660ARJ-1500RL7-ND.
IC DAC 16BIT 3V LOW PWR SOT23-8 - AD5660ARJ-1REEL7
Order 'ic dac 16bit 3v low pwr sot23-8 - AD5660ARJ-1REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5660ARJ-1REEL7-ND.
Send this link via E-Mail
Help With This Screen
