IC I/O EXPANDER I2C 8B 16TSSOP - CAT9534YI-GT2 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT9534YI-GT2DKR-ND |
1 10 100 250 500 1000 |
3.06000 2.80500 2.38000 2.12500 1.95500 1.48750 |
Extended Price
3.06 28.05 238.00 531.25 977.50 1487.50 |
| Manufacturer Part Number | CAT9534YI-GT2 | |||
| Description | IC I/O EXPANDER I2C 8B 16TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT9534YI-GT2 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Interface | I²C, SMBus |
| Number of I /O | 8 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Interrupt Output | Yes |
| Current - Drive | 24mA |
| Includes | POR |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT9534YI GT2 CAT9534YIGT2 CAT9534YI GT2DKR ND CAT9534YIGT2DKRND CAT9534YI-GT2DKR |
CAT9534YI-GT2 Specification Sheet
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9534YI-GT2 (CAT9534YI-GT2DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC I/O EXPANDER I2C 8B 16TSSOP - CAT9534YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9534YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT9534YI-GT2TR-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9534YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9534YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT9534YI-GT2CT-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9534YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9534YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9534YI-GT2DKR-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9554AYI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554AYI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AYI-GT2CT-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9554AYI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554AYI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AYI-GT2DKR-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9554YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554YI-GT2CT-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9554YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554YI-GT2DKR-ND.
IC I/O EXPANDER I2C 8B 16SOIC - CAT9554AWI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554AWI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AWI-GT2CT-ND.
IC I/O EXPANDER I2C 8B 16SOIC - CAT9554AWI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554AWI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AWI-GT2DKR-ND.
IC I/O EXPANDER I2C 8B 16SOIC - CAT9554WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554WI-GT2CT-ND.
IC I/O EXPANDER I2C 8B 16SOIC - CAT9554WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554WI-GT2DKR-ND.
IC I/O EXPANDER I2C 8B 16SOIC - CAT9534WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9534WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT9534WI-GT2TR-ND.
IC I/O EXPANDER I2C 8B 16SOIC - CAT9534WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9534WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9534WI-GT2CT-ND.
IC I/O EXPANDER I2C 8B 16SOIC - CAT9534WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9534WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9534WI-GT2DKR-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9554AYI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554AYI-GT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT9554AYI-GT2TR-ND.
Send this link via E-Mail
Help With This Screen
