Catalyst Semiconductor Inc I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 24mA 2.3 V ~ 5.5 V CAT9534YI-GT2
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9534YI-GT2 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT9534YI-GT2TR-ND |
2000 6000 10000 26000 50000 |
1.10500 1.08375 1.06250 1.04125 1.02000 |
Extended Price
2210.00 6502.50 10625.00 27072.50 51000.00 |
| Manufacturer Part Number | CAT9534YI-GT2 | |||
| Description | IC I/O EXPANDER I2C 8B 16TSSOP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT9534YI-GT2 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Interface | I²C, SMBus |
| Number of I /O | 8 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Interrupt Output | Yes |
| Current - Drive | 24mA |
| Includes | POR |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT9534YI GT2 CAT9534YIGT2 CAT9534YI GT2TR ND CAT9534YIGT2TRND CAT9534YI-GT2TR |
CAT9534YI-GT2 Specification Sheet
IC I/O EXPANDER I2C 8B 16TSSOP - CAT9534YI-GT2 (CAT9534YI-GT2TR-ND) - Integrated Circuits (ICs)
Related parts Catalyst Semiconductor Inc I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 24mA 2.3 V ~ 5.5 V CAT9534YI-GT2Catalyst Semiconductor Inc I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 24mA 2.3 V ~ 5.5 V CAT9534YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9534YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT9534YI-GT2TR-ND.
Catalyst Semiconductor Inc I/o Expander Integrated Circuit (ics) Cut Tape (CT) 24mA 2.3 V ~ 5.5 V CAT9534YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9534YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT9534YI-GT2CT-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Digi-Reel® 24mA 2.3 V ~ 5.5 V CAT9534YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9534YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9534YI-GT2DKR-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Cut Tape (CT) 24mA 2.3 V ~ 5.5 V CAT9554AYI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554AYI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AYI-GT2CT-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Digi-Reel® 24mA 2.3 V ~ 5.5 V CAT9554AYI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554AYI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AYI-GT2DKR-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Cut Tape (CT) 24mA 2.3 V ~ 5.5 V CAT9554YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554YI-GT2CT-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Digi-Reel® 24mA 2.3 V ~ 5.5 V CAT9554YI-GT2
Order 'ic i/o expander i2c 8b 16tssop - CAT9554YI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554YI-GT2DKR-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Cut Tape (CT) 24mA 2.3 V ~ 5.5 V CAT9554AWI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554AWI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AWI-GT2CT-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Digi-Reel® 24mA 2.3 V ~ 5.5 V CAT9554AWI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554AWI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554AWI-GT2DKR-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Cut Tape (CT) 24mA 2.3 V ~ 5.5 V CAT9554WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554WI-GT2CT-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Digi-Reel® 24mA 2.3 V ~ 5.5 V CAT9554WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9554WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9554WI-GT2DKR-ND.
Catalyst Semiconductor Inc I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 24mA 2.3 V ~ 5.5 V CAT9534WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9534WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT9534WI-GT2TR-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Cut Tape (CT) 24mA 2.3 V ~ 5.5 V CAT9534WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9534WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9534WI-GT2CT-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Digi-Reel® 24mA 2.3 V ~ 5.5 V CAT9534WI-GT2
Order 'ic i/o expander i2c 8b 16soic - CAT9534WI-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9534WI-GT2DKR-ND.
Catalyst Semiconductor Inc (VA) I/o Expander Integrated Circuit (ics) Cut Tape (CT) 24mA 2.3 V ~ 5.5 V CAT9555WI-T1
Order 'ic i/o expander i2c 16b 24soic - CAT9555WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9555WI-T1CT-ND.
Options for Catalyst Semiconductor Inc I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 24mA 2.3 V ~ 5.5 V CAT9534YI-GT2
Send this link via E-Mail
Help With This Screen
