THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370 - Sensors, Transducers
THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370
| Digi-Key Part Number | 570-1093-6-ND |
1 10 100 250 500 1000 |
.81000 .49500 .37400 .35200 .33000 .31900 |
Extended Price
0.81 4.95 37.40 88.00 165.00 319.00 |
| Manufacturer Part Number | SM06 103370 | |||
| Description | THERMISTOR NTC 10K OHM 10% 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM06 103370 |
| Vendor | Ametherm (VA) |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 10K |
| B25/50 | 3700K |
| B25/85 | - |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -40°C ~ 125°C |
| Resistance Tolerance | 10% |
| B Value Tolerance | 2% |
| Accuracy | - |
| Power - Max | 200mW |
| Mounting Type | Surface Mount |
| Package / Case | 0603 (1608 metric) |
| B25/75 | - |
| Lead Length | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM06 103370 SM06 103370 570 1093 6 ND 57010936ND 570-1093-6 |
SM06 103370 Specification Sheet
THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370 (570-1093-6-ND) - Sensors, Transducers
Related parts THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370
Order 'thermistor ntc 10k ohm 10% 0603 - SM06 103370' online from Digi-Key. Manufactured by Ametherm (VA). Digi-Key part number 570-1093-1-ND.
THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370
Order 'thermistor ntc 10k ohm 10% 0603 - SM06 103370' online from Digi-Key. Manufactured by Ametherm (VA). Digi-Key part number 570-1093-6-ND.
THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370
Order 'thermistor ntc 10k ohm 10% 0603 - SM06 103370' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1093-2-ND.
THERMISTOR NTC 10K OHM 10% 0805 - SM08 103370
Order 'thermistor ntc 10k ohm 10% 0805 - SM08 103370' online from Digi-Key. Manufactured by Ametherm (VA). Digi-Key part number 570-1092-1-ND.
THERMISTOR NTC 10K OHM 10% 0805 - SM08 103370
Order 'thermistor ntc 10k ohm 10% 0805 - SM08 103370' online from Digi-Key. Manufactured by Ametherm (VA). Digi-Key part number 570-1092-6-ND.
THERMISTOR NTC 10K OHM 10% 0603 - NTHS0603N02N1002KE
Order 'thermistor ntc 10k ohm 10% 0603 - NTHS0603N02N1002KE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1108-1-ND.
THERMISTOR NTC 10K OHM 10% 0603 - NTHS0603N02N1002KE
Order 'thermistor ntc 10k ohm 10% 0603 - NTHS0603N02N1002KE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1108-6-ND.
THERMISTOR NTC 10K OHM 10% 0603 - NHQMM103B375T10
Order 'thermistor ntc 10k ohm 10% 0603 - NHQMM103B375T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQMM103B375T10-ND.
THERMISTOR NTC 10K OHM 10% 0603 - NTHS0603N02N1002KE
Order 'thermistor ntc 10k ohm 10% 0603 - NTHS0603N02N1002KE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1108-2-ND.
THERMISTOR NTC 10K OHM 10% 0805 - SM08 103370
Order 'thermistor ntc 10k ohm 10% 0805 - SM08 103370' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1092-2-ND.
THERMISTOR NTC 10K OHM 10% SMD - SM103J1K
Order 'thermistor ntc 10k ohm 10% smd - SM103J1K' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1034-ND.
THERMISTOR NTC 10K OHM 10% DO-35 - 103JG1K
Order 'thermistor ntc 10k ohm 10% do-35 - 103JG1K' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 103JG1K-ND.
THERMISTOR NTC 10K OHM 10% SMD - SM103J1K-TR
Order 'thermistor ntc 10k ohm 10% smd - SM103J1K-TR' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number SM103J1K-TR-ND.
THERMISTOR NTC 10K OHM 10% 1206 - NHQ103B375T10
Order 'thermistor ntc 10k ohm 10% 1206 - NHQ103B375T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1109-1-ND.
THERMISTOR NTC 10K OHM 10% 0805 - NHQM103B375T10
Order 'thermistor ntc 10k ohm 10% 0805 - NHQM103B375T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1116-1-ND.
Options for THERMISTOR NTC 10K OHM 10% 0603 - SM06 103370
Send this link via E-Mail
Help With This Screen
