CURRENT LIMITER INRUSH 10 OHM 2A - SL08 20002
| Digi-Key Part Number | 570-1083-ND |
1 10 100 250 500 1000 |
.63000 .38500 .29070 .27360 .25650 .24795 |
Extended Price
0.63 3.85 29.07 68.40 128.25 247.95 |
| Manufacturer Part Number | SL08 20002 | |||
| Description | CURRENT LIMITER INRUSH 10 OHM 2A | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL08 20002 |
| Vendor | Ametherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 20 Ohm |
| Current - Steady State Max | 2A |
| R @ Current | 0.49 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.252" (6.40mm) |
| Diameter | 0.315" (8mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SL08 20002 SL08 20002 570 1083 ND 5701083ND 570-1083 |
SL08 20002 Specification Sheet
CURRENT LIMITER INRUSH 10 OHM 2A - SL08 20002 (570-1083-ND)
Related parts:CURRENT LIMITER INRUSH 10 OHM 2A - SL08 20002
Order 'current limiter inrush 10 ohm 2a - SL08 20002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1083-ND.
CURRENT LIMITER INRUSH 10 OHM 8A - MS22 10008
Order 'current limiter inrush 10 ohm 8a - MS22 10008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1003-ND.
CURRENT LIMITER INRUSH 10 OHM 5A - SL22 10005
Order 'current limiter inrush 10 ohm 5a - SL22 10005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1032-ND.
CURRENT LIMITER INRUSH 10 OHM 7A - SL22 10007
Order 'current limiter inrush 10 ohm 7a - SL22 10007' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1033-ND.
CURRENT LIMITER INRUSH 10 OHM 8A - SL22 10008
Order 'current limiter inrush 10 ohm 8a - SL22 10008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1034-ND.
CURRENT LIMITER INRUSH 10 OHM 9A - SL22 10009
Order 'current limiter inrush 10 ohm 9a - SL22 10009' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1035-ND.
CURRENT LIMITER INRUSH 10 OHM 5A - SL18 10005
Order 'current limiter inrush 10 ohm 5a - SL18 10005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1068-ND.
CURRENT LIMITER INRUSH 60 OHM 2A - SL15 60002
Order 'current limiter inrush 60 ohm 2a - SL15 60002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1069-ND.
CURRENT LIMITER INRUSH 50 OHM 2A - SL12 50002
Order 'current limiter inrush 50 ohm 2a - SL12 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1074-ND.
CURRENT LIMITER INRUSH 25 OHM 2A - SL12 25002
Order 'current limiter inrush 25 ohm 2a - SL12 25002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1075-ND.
CURRENT LIMITER INRUSH 10 OHM 6A - SL12 10006
Order 'current limiter inrush 10 ohm 6a - SL12 10006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1078-ND.
CURRENT LIMITER INRUSH 10 OHM 4A - SL12 10004
Order 'current limiter inrush 10 ohm 4a - SL12 10004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1079-ND.
CURRENT LIMITER INRUSH 50 OHM 2A - SL10 50002
Order 'current limiter inrush 50 ohm 2a - SL10 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1080-ND.
CURRENT LIMITER INRUSH 10 OHM 3A - SL10 10003
Order 'current limiter inrush 10 ohm 3a - SL10 10003' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1082-ND.
CURRENT LIMITER INRUSH 10 OHM 1A - SL03 22101
Order 'current limiter inrush 10 ohm 1a - SL03 22101' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1087-ND.
Send this link via E-Mail
Help With This Screen