CUR LIMITER INRUSH 50 OHM 1.6A - SL10 50002 - Circuit Protection
Inrush Current Limiter (icl) Circuit Protection 1.6A Ametherm SL10 50002
| Digi-Key Part Number | 570-1080-ND |
1 10 100 250 500 1000 |
.72000 .44600 .33660 .31680 .29700 .28710 |
Extended Price
0.72 4.46 33.66 79.20 148.50 287.10 |
| Manufacturer Part Number | SL10 50002 | |||
| Description | CUR LIMITER INRUSH 50 OHM 1.6A | |||
| Quantity Available | 204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL10 50002 |
| Vendor | Ametherm |
| Category | Circuit Protection |
| R @ 25°C | 50 Ohm |
| Current - Steady State Max | 1.6A |
| R @ Current | - |
| Tolerance | ±25% |
| Lead Spacing | 0.25" (6.35mm) |
| Diameter | 0.394" (10mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SL10 50002 SL10 50002 570 1080 ND 5701080ND 570-1080 |
SL10 50002 Specification Sheet
CUR LIMITER INRUSH 50 OHM 1.6A - SL10 50002 (570-1080-ND) - Circuit Protection
Related parts Inrush Current Limiter (icl) Circuit Protection 1.6A Ametherm SL10 50002CUR LIMITER INRUSH 50 OHM 1.6A - SL10 50002
Order 'cur limiter inrush 50 ohm 1.6a - SL10 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1080-ND.
CURRENT LIMITER INRUSH 50 OHM 2A - SL12 50002
Order 'current limiter inrush 50 ohm 2a - SL12 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1074-ND.
CURRENT LIMITER INRUSH 50 OHM 4A - MS22 50004
Order 'current limiter inrush 50 ohm 4a - MS22 50004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1010-ND.
CURRENT LIMITER INRUSH 50 OHM 6A - MS32 50006
Order 'current limiter inrush 50 ohm 6a - MS32 50006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1020-ND.
CURRENT LIMITER INRSH .5 OHM 16A - SL22 0R516
Order 'current limiter inrsh .5 ohm 16a - SL22 0R516' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1030-ND.
CURRENT LIMITER INRUSH 50 OHM 4A - SL22 50004
Order 'current limiter inrush 50 ohm 4a - SL22 50004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1051-ND.
CURRENT LIMITER INRUSH 2 OHM 5A - SL10 2R005
Order 'current limiter inrush 2 ohm 5a - SL10 2R005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1081-ND.
CURRENT LIMITER INRUSH 10 OHM 3A - SL10 10003
Order 'current limiter inrush 10 ohm 3a - SL10 10003' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1082-ND.
CURRENT LIMITER INRUSH 5 OHM 20A - MS32 5R020
Order 'current limiter inrush 5 ohm 20a - MS32 5R020' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1021-ND.
CURRENT LIMITER INRUSH 5 OHM 25A - MS35 5R025
Order 'current limiter inrush 5 ohm 25a - MS35 5R025' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1029-ND.
CURRENT LIMITER INRUSH 5 OHM 6A - SL22 5R006
Order 'current limiter inrush 5 ohm 6a - SL22 5R006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1052-ND.
CURRENT LIMITER INRUSH 5 OHM 12A - SL22 5R012
Order 'current limiter inrush 5 ohm 12a - SL22 5R012' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1053-ND.
CURRENT LIMITER INRUSH 5 OHM 20A - SL32 5R020
Order 'current limiter inrush 5 ohm 20a - SL32 5R020' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1064-ND.
CURRENT LIMITER INRUSH 5 OHM 6A - SL18 5R006
Order 'current limiter inrush 5 ohm 6a - SL18 5R006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1067-ND.
CURRENT LIMITER INRUSH 5 OHM 7A - SL15 5R007
Order 'current limiter inrush 5 ohm 7a - SL15 5R007' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1070-ND.
Options for Inrush Current Limiter (icl) Circuit Protection 1.6A Ametherm SL10 50002
Send this link via E-Mail
Help With This Screen
