Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL12 50002
CURRENT LIMITER INRUSH 50 OHM 2A - SL12 50002 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 570-1074-ND |
1 10 100 250 500 1000 |
.89000 .54700 .41310 .38880 .36450 .35235 |
Extended Price
0.89 5.47 41.31 97.20 182.25 352.35 |
| Manufacturer Part Number | SL12 50002 | |||
| Description | CURRENT LIMITER INRUSH 50 OHM 2A | |||
| Quantity Available | 455 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL12 50002 |
| Vendor | Ametherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 50 Ohm |
| Current - Steady State Max | 2A |
| R @ Current | 0.650 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.3" (7.80mm) |
| Diameter | 0.472" (12mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SL12 50002 SL12 50002 570 1074 ND 5701074ND 570-1074 |
SL12 50002 Specification Sheet
CURRENT LIMITER INRUSH 50 OHM 2A - SL12 50002 (570-1074-ND) - Over Voltage, Current, Temperature Devices
Related parts Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL12 50002Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL12 50002
Order 'current limiter inrush 50 ohm 2a - SL12 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1074-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL12 25002
Order 'current limiter inrush 25 ohm 2a - SL12 25002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1075-ND.
Inrush Current Limiter (icl) Circuit Protection 2A Murata Electronics North America NTPAD160LDNB0
Order 'current limiter inrush 16 ohm 2a - NTPAD160LDNB0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3952-ND.
Inrush Current Limiter (icl) Circuit Protection 1.6A Ametherm SL10 50002
Order 'cur limiter inrush 50 ohm 1.6a - SL10 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1080-ND.
Inrush Current Limiter (icl) Circuit Protection 4A Ametherm MS22 50004
Order 'current limiter inrush 50 ohm 4a - MS22 50004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1010-ND.
Inrush Current Limiter (icl) Circuit Protection 6A Ametherm MS32 50006
Order 'current limiter inrush 50 ohm 6a - MS32 50006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1020-ND.
Inrush Current Limiter (icl) Circuit Protection 4A Ametherm SL22 50004
Order 'current limiter inrush 50 ohm 4a - SL22 50004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1051-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL15 60002
Order 'current limiter inrush 60 ohm 2a - SL15 60002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1069-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL08 20002
Order 'current limiter inrush 20 ohm 2a - SL08 20002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1083-ND.
Inrush Current Limiter (icl) Circuit Protection 2A Honeywell Sensing and Control ICL1250002-01
Order 'current limiter inrush 50ohm 2a - ICL1250002-01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3170-ND.
Inrush Current Limiter (icl) Circuit Protection 2A Cantherm MF72-005D7
Order 'current limiter inrush 50hm 20% - MF72-005D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1148-ND.
Inrush Current Limiter (icl) Circuit Protection 2A Murata Electronics North America NTPAA8R2LDNB0
Order 'current limiter inrsh 8.2 ohm 2a - NTPAA8R2LDNB0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3956-ND.
Inrush Current Limiter (icl) Circuit Protection 3A Ametherm SL12 20003
Order 'current limiter inrush 20 ohm 3a - SL12 20003' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1076-ND.
Inrush Current Limiter (icl) Circuit Protection 10A Ametherm SL12 1R010
Order 'current limiter inrush 1 ohm 10a - SL12 1R010' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1077-ND.
Inrush Current Limiter (icl) Circuit Protection 6A Ametherm SL12 10006
Order 'current limiter inrush 10 ohm 6a - SL12 10006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1078-ND.
Options for Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL12 50002
Send this link via E-Mail
Help With This Screen
