CURRENT LIMITER INRUSH 10 OHM 5A - SL18 10005
| Digi-Key Part Number | 570-1068-ND |
1 10 100 250 500 1000 |
1.39000 .85500 .64600 .60800 .57000 .55100 |
Extended Price
1.39 8.55 64.60 152.00 285.00 551.00 |
| Manufacturer Part Number | SL18 10005 | |||
| Description | CURRENT LIMITER INRUSH 10 OHM 5A | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL18 10005 |
| Vendor | Ametherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 10 Ohm |
| Current - Steady State Max | 5A |
| R @ Current | 0.18 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.3" (7.80mm) |
| Diameter | 0.71" (18.0mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SL18 10005 SL18 10005 570 1068 ND 5701068ND 570-1068 |
SL18 10005 Specification Sheet
CURRENT LIMITER INRUSH 10 OHM 5A - SL18 10005 (570-1068-ND)
Related parts:CURRENT LIMITER INRUSH 10 OHM 5A - SL18 10005
Order 'current limiter inrush 10 ohm 5a - SL18 10005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1068-ND.
CURRENT LIMITER INRUSH 10 OHM 5A - SL22 10005
Order 'current limiter inrush 10 ohm 5a - SL22 10005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1032-ND.
CURRENT LIMITER INRUSH 10 OHM 8A - MS22 10008
Order 'current limiter inrush 10 ohm 8a - MS22 10008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1003-ND.
CURRENT LIMITER INRUSH 20 OHM 5A - MS22 20005
Order 'current limiter inrush 20 ohm 5a - MS22 20005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1007-ND.
CURRENT LIMITER INRUSH 30 OHM 5A - MS22 30005
Order 'current limiter inrush 30 ohm 5a - MS22 30005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1009-ND.
CURRENT LIMITER INRUSH 10 OHM 7A - SL22 10007
Order 'current limiter inrush 10 ohm 7a - SL22 10007' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1033-ND.
CURRENT LIMITER INRUSH 10 OHM 8A - SL22 10008
Order 'current limiter inrush 10 ohm 8a - SL22 10008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1034-ND.
CURRENT LIMITER INRUSH 10 OHM 9A - SL22 10009
Order 'current limiter inrush 10 ohm 9a - SL22 10009' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1035-ND.
CURRENT LIMITER INRUSH 14 OHM 5A - SL22 14005
Order 'current limiter inrush 14 ohm 5a - SL22 14005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1038-ND.
CURRENT LIMITER INRUSH 30 OHM 5A - SL22 30005
Order 'current limiter inrush 30 ohm 5a - SL22 30005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1048-ND.
CURRENT LIMITER INRUSH 40 OHM 5A - SL22 40005
Order 'current limiter inrush 40 ohm 5a - SL22 40005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1049-ND.
CURRENT LIMITER INRUSH 5 OHM 6A - SL18 5R006
Order 'current limiter inrush 5 ohm 6a - SL18 5R006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1067-ND.
CURRENT LIMITER INRUSH 10 OHM 6A - SL12 10006
Order 'current limiter inrush 10 ohm 6a - SL12 10006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1078-ND.
CURRENT LIMITER INRUSH 10 OHM 4A - SL12 10004
Order 'current limiter inrush 10 ohm 4a - SL12 10004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1079-ND.
CURRENT LIMITER INRUSH 2 OHM 5A - SL10 2R005
Order 'current limiter inrush 2 ohm 5a - SL10 2R005' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1081-ND.
Send this link via E-Mail
Help With This Screen