ANTENNA DIELECTRIC 2450MHZ SMD - ANCW12G45SAA117RD3
Murata Electronics North America (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANCW12G45SAA117RD3
| Digi-Key Part Number | 490-5058-6-ND |
1 10 100 500 1000 |
1.84000 1.61400 1.38300 1.15250 .99115 |
Extended Price
1.84 16.14 138.30 576.25 991.15 |
| Manufacturer Part Number | ANCW12G45SAA117RD3 | |||
| Description | ANTENNA DIELECTRIC 2450MHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANCW12G45SAA117RD3 |
| Vendor | Murata Electronics North America (VA) |
| Category | RF and RFID |
| Frequency | 2.4GHz (2.35MHz ~ 2.45MHz) |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| VSWR | 2.5 |
| Antenna Type | Chip |
| Height (Max) | 0.07" (2.0mm) |
| Termination | Chip |
| Gain | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANCW12G45SAA117RD3 ANCW12G45SAA117RD3 490 5058 6 ND 49050586ND 490-5058-6 |
ANCW12G45SAA117RD3 Specification Sheet
ANTENNA DIELECTRIC 2450MHZ SMD - ANCW12G45SAA117RD3 (490-5058-6-ND)
Related parts Murata Electronics North America (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANCW12G45SAA117RD3ANTENNA DIELECTRIC 2450MHZ SMD - ANCW12G45SAA117RD3
Order 'antenna dielectric 2450mhz smd - ANCW12G45SAA117RD3' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5058-1-ND.
ANTENNA DIELECTRIC 2450MHZ SMD - ANCW12G45SAA117RD3
Order 'antenna dielectric 2450mhz smd - ANCW12G45SAA117RD3' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5058-6-ND.
ANTENNA DIELECTRIC 2450MHZ SMD - ANCW12G45SAA117RD3
Order 'antenna dielectric 2450mhz smd - ANCW12G45SAA117RD3' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5058-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-6-ND.
CAP 5.0-20PF 3.2X4.5MM SMD RED - TZC3P200A110R00
Order 'cap 5.0-20pf 3.2x4.5mm smd red - TZC3P200A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1992-1-ND.
CAP 5.0-20PF 3.2X4.5MM SMD RED - TZC3P200A110R00
Order 'cap 5.0-20pf 3.2x4.5mm smd red - TZC3P200A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1992-6-ND.
CAP 5.0-20PF 3.2X4.5MM SMD RED - TZC3P200A310R00
Order 'cap 5.0-20pf 3.2x4.5mm smd red - TZC3P200A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1993-1-ND.
CAP 5.0-20PF 3.2X4.5MM SMD RED - TZC3P200A310R00
Order 'cap 5.0-20pf 3.2x4.5mm smd red - TZC3P200A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1993-6-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-1-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-6-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1995-1-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1995-6-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-1-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-6-ND.
Options for Murata Electronics North America (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANCW12G45SAA117RD3
Send this link via E-Mail
Help With This Screen
