IDC CABLE-AKC20A/ AE20G / ACE20M - A3CEA-2006G
| Digi-Key Part Number | A3CEA-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
5.58000 4.54200 3.34660 2.88840 2.68920 2.31869 2.19120 2.11949 |
Extended Price
5.58 45.42 334.66 722.10 1344.60 2318.69 5478.00 10597.45 |
| Manufacturer Part Number | A3CEA-2006G | |||
| Description | IDC CABLE-AKC20A/ AE20G / ACE20M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEA-2006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CEA 2006G A3CEA2006G |
IDC CABLE-AKC20A/ AE20G / ACE20M - A3CEA-2006G (A3CEA-2006G-ND)
Related parts:IDC CABLE-AKC20A/ AE20G / ACE20M - A3CEA-2006G
Order 'idc cable-akc20a/ ae20g / ace20m - A3CEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2006G-ND.
IDC CABLE-AKC20A/ AE20G / ACE20M - A3CEA-2018G
Order 'idc cable-akc20a/ ae20g / ace20m - A3CEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2018G-ND.
IDC CABLE-AKC20A/ AE20G / ACE20M - A3CEA-2036G
Order 'idc cable-akc20a/ ae20g / ace20m - A3CEA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2036G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2006G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2006G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2006G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2006G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2006G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2006G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2006G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006G-ND.
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2006G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2006G-ND.
IDC CABLE-ASC20T/ AE20G / APC20T - A3AFT-2006G
Order 'idc cable-asc20t/ ae20g / apc20t - A3AFT-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AFT-2006G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2006G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2006G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2006G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2006G-ND.
IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2006G
Order 'idc cable-asc20g/ ae20g / apk20g - A3AKG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2006G-ND.
IDC CABLE-ASS20A/ AE20G / ASS20A - A3BBA-2006G
Order 'idc cable-ass20a/ ae20g / ass20a - A3BBA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2006G-ND.
IDC CABLE-ASR20G/ AE20G / ASR20G - A3BBG-2006G
Order 'idc cable-asr20g/ ae20g / asr20g - A3BBG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2006G-ND.
Send this link via E-Mail
Help With This Screen