IC REG LDO 500MA 2.5V TO-252 - LP8345IDT-2.5/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP8345IDT-2.5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LP8345IDT-2.5/NOPB | |||
| Description | IC REG LDO 500MA 2.5V TO-252 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP8345IDT-2.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 14; TD03B; ; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP8345IDT 2 5 NOPB LP8345IDT25NOPB LP8345IDT 2 5 ND LP8345IDT25ND LP8345IDT-2.5 |
LP8345IDT-2.5/NOPB Specification Sheet
IC REG LDO 500MA 2.5V TO-252 - LP8345IDT-2.5/NOPB (LP8345IDT-2.5-ND) - Integrated Circuits (ICs)
Related partsIC REG LDO 500MA 2.5V TO-252 - LP8345IDT-2.5/NOPB
Order 'ic reg ldo 500ma 2.5v to-252 - LP8345IDT-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8345IDT-2.5-ND.
IC REG LDO 500MA 2.5V TO-252 - LP38691DTX-2.5/NOPB
Order 'ic reg ldo 500ma 2.5v to-252 - LP38691DTX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38691DTX-2.5-ND.
IC REG LDO 500MA 2.5V TO-252 - LP8345IDTX-2.5/NOPB
Order 'ic reg ldo 500ma 2.5v to-252 - LP8345IDTX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8345IDTX-2.5-ND.
IC REG LDO 500MA 2.5V 6-LLP - LP38691SDX-2.5/NOPB
Order 'ic reg ldo 500ma 2.5v 6-llp - LP38691SDX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38691SDX-2.5-ND.
IC REG LDO 500MA 2.5V SOT223-5 - LP38693MPX-2.5/NOPB
Order 'ic reg ldo 500ma 2.5v sot223-5 - LP38693MPX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38693MPX-2.5-ND.
IC REG LDO 500MA 2.5V 6-LLP - LP38693SDX-2.5/NOPB
Order 'ic reg ldo 500ma 2.5v 6-llp - LP38693SDX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38693SDX-2.5-ND.
IC REG LDO 500MA 2.5V 6-LLP - LP8345ILD-2.5/NOPB
Order 'ic reg ldo 500ma 2.5v 6-llp - LP8345ILD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8345ILD-2.5-ND.
IC REG LDO 500MA 1.8V TO-252 - LP8345IDT-1.8/NOPB
Order 'ic reg ldo 500ma 1.8v to-252 - LP8345IDT-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8345IDT-1.8-ND.
IC REG LDO 500MA 3.3V TO-252 - LP8345IDT-3.3/NOPB
Order 'ic reg ldo 500ma 3.3v to-252 - LP8345IDT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8345IDT-3.3-ND.
IC REG LDO 500MA 5.0V TO-252 - LP8345IDT-5.0/NOPB
Order 'ic reg ldo 500ma 5.0v to-252 - LP8345IDT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8345IDT-5.0-ND.
IC REG LDO 800MA 2.5V TO-252 - LM1117DT-2.5/NOPB
Order 'ic reg ldo 800ma 2.5v to-252 - LM1117DT-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-2.5-ND.
IC REG LDO 800MA 2.5V TO-252 - LM1117DTX-2.5/NOPB
Order 'ic reg ldo 800ma 2.5v to-252 - LM1117DTX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-2.5-ND.
IC REG LDO 1A 2.5V TO-252 - LP38690DT-2.5/NOPB
Order 'ic reg ldo 1a 2.5v to-252 - LP38690DT-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690DT-2.5-ND.
IC REG LDO 500MA 2.5V 8-MSOP - LP2989AIMMX-2.5
Order 'ic reg ldo 500ma 2.5v 8-msop - LP2989AIMMX-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2989AIMMX-2.5-ND.
IC REG LDO 1A 2.5V TO-252 - LP38690DTX-2.5/NOPB
Order 'ic reg ldo 1a 2.5v to-252 - LP38690DTX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690DTX-2.5-ND.
Options for
Send this link via E-Mail
Help With This Screen
