IC REG ULDO 300MA 2.5V 8LLP - LP3982ILDX-2.5/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3982ILDX-2.5-ND |
4500 |
.40800 |
Extended Price
1836.00 |
| Manufacturer Part Number | LP3982ILDX-2.5/NOPB | |||
| Description | IC REG ULDO 300MA 2.5V 8LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3982ILDX-2.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3982ILDX 2 5 NOPB LP3982ILDX25NOPB LP3982ILDX 2 5 ND LP3982ILDX25ND LP3982ILDX-2.5 |
LP3982ILDX-2.5/NOPB Specification Sheet
IC REG ULDO 300MA 2.5V 8LLP - LP3982ILDX-2.5/NOPB (LP3982ILDX-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG ULDO 300MA 1.85V 8LLP - LP3982ILDX-1.8/NOPB
Order 'ic reg uldo 300ma 1.85v 8llp - LP3982ILDX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILDX-1.8-ND.
IC REG ULDO 300MA 2.5V 8LLP - LP3982ILDX-2.5/NOPB
Order 'ic reg uldo 300ma 2.5v 8llp - LP3982ILDX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILDX-2.5-ND.
IC REG ULDO 300MA 2.77V 8LLP - LP3982ILDX-2.77/NOPB
Order 'ic reg uldo 300ma 2.77v 8llp - LP3982ILDX-2.77/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILDX-2.77-ND.
IC REG ULDO 300MA 3.0V 8LLP - LP3982ILDX-3.0/NOPB
Order 'ic reg uldo 300ma 3.0v 8llp - LP3982ILDX-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILDX-3.0-ND.
IC REG ULDO 300MA 3.3V 8LLP - LP3982ILDX-3.3/NOPB
Order 'ic reg uldo 300ma 3.3v 8llp - LP3982ILDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILDX-3.3-ND.
IC REG ULDO 300MA ADJ 8LLP - LP3982ILDX-ADJ/NOPB
Order 'ic reg uldo 300ma adj 8llp - LP3982ILDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILDX-ADJ-ND.
IC REG ULDO 300MA 1.8V SOT23-5 - LDS3985M18R
Order 'ic reg uldo 300ma 1.8v sot23-5 - LDS3985M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6146-1-ND.
IC REG ULDO 300MA 1.8V SOT23-5 - LDS3985M18R
Order 'ic reg uldo 300ma 1.8v sot23-5 - LDS3985M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6146-2-ND.
IC REG ULDO 300MA 1.8V SOT23-5 - LDS3985M18R
Order 'ic reg uldo 300ma 1.8v sot23-5 - LDS3985M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6146-6-ND.
IC REG ULDO 300MA 2.5V SOT23-5 - LDS3985M25R
Order 'ic reg uldo 300ma 2.5v sot23-5 - LDS3985M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6147-1-ND.
IC REG ULDO 300MA 2.5V SOT23-5 - LDS3985M25R
Order 'ic reg uldo 300ma 2.5v sot23-5 - LDS3985M25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6147-2-ND.
IC REG ULDO 300MA 2.5V SOT23-5 - LDS3985M25R
Order 'ic reg uldo 300ma 2.5v sot23-5 - LDS3985M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6147-6-ND.
IC REG ULDO 300MA 1.5V SOT23-5 - MIC5318-1.5YD5 TR
Order 'ic reg uldo 300ma 1.5v sot23-5 - MIC5318-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2858-1-ND.
IC REG ULDO 300MA 1.5V SOT23-5 - MIC5318-1.5YD5 TR
Order 'ic reg uldo 300ma 1.5v sot23-5 - MIC5318-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2858-2-ND.
IC REG ULDO 300MA 2.5V SOT23-5 - MIC5318-2.5YD5 TR
Order 'ic reg uldo 300ma 2.5v sot23-5 - MIC5318-2.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2859-1-ND.
Send this link via E-Mail
Help With This Screen