IC REG ULDO 300MA 2.8V 8-MSOP - LP3981IMMX-2.8
| Digi-Key Part Number | LP3981IMMX-2.8-ND |
3500 |
.36975 |
Extended Price
1294.12 |
| Manufacturer Part Number | LP3981IMMX-2.8 | |||
| Description | IC REG ULDO 300MA 2.8V 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3981IMMX-2.8 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3981IMMX 2 8 LP3981IMMX28 |
LP3981IMMX-2.8 Specification Sheet
IC REG ULDO 300MA 2.8V 8-MSOP - LP3981IMMX-2.8 (LP3981IMMX-2.8-ND)
Related parts :IC REG ULDO 300MA 2.5V 8-MSOP - LP3981IMMX-2.5/NOPB
Order 'ic reg uldo 300ma 2.5v 8-msop - LP3981IMMX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981IMMX-2.5-ND.
IC REG ULDO 300MA 2.7V 8-MSOP - LP3981IMMX-2.7
Order 'ic reg uldo 300ma 2.7v 8-msop - LP3981IMMX-2.7' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981IMMX-2.7-ND.
IC REG ULDO 300MA 2.8V 8-MSOP - LP3981IMMX-2.8
Order 'ic reg uldo 300ma 2.8v 8-msop - LP3981IMMX-2.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981IMMX-2.8-ND.
IC REG ULDO 300MA 3.0V 8-MSOP - LP3981IMMX-3.0
Order 'ic reg uldo 300ma 3.0v 8-msop - LP3981IMMX-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981IMMX-3.0-ND.
IC REG ULDO 300MA 3.3V 8-MSOP - LP3981IMMX-3.3/NOPB
Order 'ic reg uldo 300ma 3.3v 8-msop - LP3981IMMX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981IMMX-3.3-ND.
IC REG ULDO 300MA 1.8V 8-MSOP - LP3982IMMX-1.8/NOPB
Order 'ic reg uldo 300ma 1.8v 8-msop - LP3982IMMX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMMX-1.8-ND.
IC REG ULDO 300MA 2.5V 8-MSOP - LP3982IMMX-2.5/NOPB
Order 'ic reg uldo 300ma 2.5v 8-msop - LP3982IMMX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMMX-2.5-ND.
IC REG ULDO 300MA 2.82V 8-MSOP - LP3982IMMX-2.82/NOPB
Order 'ic reg uldo 300ma 2.82v 8-msop - LP3982IMMX-2.82/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMMX-2.82-ND.
IC REG ULDO 300MA 3.3V 8-MSOP - LP3982IMMX-3.3/NOPB
Order 'ic reg uldo 300ma 3.3v 8-msop - LP3982IMMX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMMX-3.3-ND.
IC REG ULDO 300MA ADJ 8-MSOP - LP3982IMMX-ADJ/NOPB
Order 'ic reg uldo 300ma adj 8-msop - LP3982IMMX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMMX-ADJ-ND.
IC PWM CTRLR AC-DC CURR 8-MSOP - LM5021MM-2/NOPB
Order 'ic pwm ctrlr ac-dc curr 8-msop - LM5021MM-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5021MM-2CT-ND.
IC PWM CTRLR AC-DC CURR 8-MSOP - LM5021MM-2/NOPB
Order 'ic pwm ctrlr ac-dc curr 8-msop - LM5021MM-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5021MM-2TR-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2-ND.
IC REG ULDO 300MA DUAL 8-MLF - MIC5330-MFYML TR
Order 'ic reg uldo 300ma dual 8-mlf - MIC5330-MFYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1936-1-ND.
IC REG ULDO 300MA DUAL 8-MLF - MIC5330-MFYML TR
Order 'ic reg uldo 300ma dual 8-mlf - MIC5330-MFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1936-2-ND.
Send this link via E-Mail
Help With This Screen