IDC CABLE- AKC10A/ AE10M / ACE10 - A3CEA-1018M
| Digi-Key Part Number | A3CEA-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
4.72000 3.84000 2.82910 2.44180 2.27340 1.96018 1.85240 1.79178 |
Extended Price
4.72 38.40 282.91 610.45 1136.70 1960.18 4631.00 8958.90 |
| Manufacturer Part Number | A3CEA-1018M | |||
| Description | IDC CABLE- AKC10A/ AE10M / ACE10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEA-1018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3CEA 1018M A3CEA1018M |
IDC CABLE- AKC10A/ AE10M / ACE10 - A3CEA-1018M (A3CEA-1018M-ND)
Related parts:IDC CABLE- AKC10A/ AE10M / ACE10 - A3CEA-1018M
Order 'idc cable- akc10a/ ae10m / ace10 - A3CEA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-1018M-ND.
IDC CABLE- AKC10A/ AE10M / ACE10 - A3CEA-1006M
Order 'idc cable- akc10a/ ae10m / ace10 - A3CEA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-1006M-ND.
IDC CABLE- AKC10A/ AE10M / ACE10 - A3CEA-1036M
Order 'idc cable- akc10a/ ae10m / ace10 - A3CEA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1018M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018M-ND.
IDC CABLE- ASR10A/ AE10M / ACE10 - A3BEA-1018M
Order 'idc cable- asr10a/ ae10m / ace10 - A3BEA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-1018M-ND.
IDC CABLE- AKC10G/ AE10M / ACE10 - A3CEG-1018M
Order 'idc cable- akc10g/ ae10m / ace10 - A3CEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-1018M-ND.
IDC CABLE- AKR10A/ AE10M / ACE10 - A3DEA-1018M
Order 'idc cable- akr10a/ ae10m / ace10 - A3DEA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-1018M-ND.
IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1018M
Order 'idc cable- akr10g/ ae10m / ace10 - A3DEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1018M-ND.
IDC CABLE- ACE10G/ AE10M / ACE10 - A3EEG-1018M
Order 'idc cable- ace10g/ ae10m / ace10 - A3EEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-1018M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1018M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1018M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1018M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1018M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1018M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1018M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1018M-ND.
Send this link via E-Mail
Help With This Screen