COLOR LED DRIVER W/AUDIO SYNC - LP3950SLX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3950SLX-ND |
2500 |
1.90000 |
Extended Price
4750.00 |
| Manufacturer Part Number | LP3950SLX/NOPB | |||
| Description | COLOR LED DRIVER W/AUDIO SYNC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3950SLX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-Laminate TCSP |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 100mA |
| Number of Outputs | 4 |
| Type | Switched Inductor |
| Voltage - Supply | 0 V ~ 6 V |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3950SLX NOPB LP3950SLXNOPB LP3950SLX ND LP3950SLXND LP3950SLX |
LP3950SLX/NOPB Specification Sheet
COLOR LED DRIVER W/AUDIO SYNC - LP3950SLX/NOPB (LP3950SLX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :COLOR LED DRIVER W/AUDIO SYNC - LP3950SLX/NOPB
Order 'color led driver w/audio sync - LP3950SLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3950SLX-ND.
IC WHITE LED DRIVER SW CAP 14LLP - LM27951SD/NOPB
Order 'ic white led driver sw cap 14llp - LM27951SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27951SDCT-ND.
IC WHITE LED DRIVER SW CAP 14LLP - LM27951SD/NOPB
Order 'ic white led driver sw cap 14llp - LM27951SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27951SDTR-ND.
IC WHITE LED DRIVER SW CAP 14LLP - LM27952SD/NOPB
Order 'ic white led driver sw cap 14llp - LM27952SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27952SDCT-ND.
IC WHITE LED DRIVER SW CAP 14LLP - LM27952SD/NOPB
Order 'ic white led driver sw cap 14llp - LM27952SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27952SDTR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQCT-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQDKR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQTR-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQCT-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQTR-ND.
IC WHITE LED DRIVER REG 10LLP - LM2751SD-A/NOPB
Order 'ic white led driver reg 10llp - LM2751SD-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2751SD-ACT-ND.
IC WHITE LED DRIVER REG 10LLP - LM2751SD-A/NOPB
Order 'ic white led driver reg 10llp - LM2751SD-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2751SD-ATR-ND.
IC WHITE LED DRIVER REG 10LLP - LM2751SD-B/NOPB
Order 'ic white led driver reg 10llp - LM2751SD-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2751SD-BCT-ND.
IC WHITE LED DRIVER REG 10LLP - LM2751SD-B/NOPB
Order 'ic white led driver reg 10llp - LM2751SD-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2751SD-BTR-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402HVMM/NOPB
Order 'ic led driver 0.5a 8-msop - LM3402HVMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3402HVMMCT-ND.
Send this link via E-Mail
Help With This Screen