IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3936SLX/NOPB - Integrated Circuits (ICs)
National Semiconductor Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (I²C Interface) Tape & Reel (TR) - 3 V ~ 6 V LP3936SLX/NOPB
| Digi-Key Part Number | LP3936SLX-ND |
2500 |
2.26250 |
Extended Price
5656.25 |
| Manufacturer Part Number | LP3936SLX/NOPB | |||
| Description | IC LED DRVR WT/RGB BCKLGT 32TCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3936SLX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-Laminate TCSP |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | - |
| Number of Outputs | 9 |
| Type | Backlight, White LED, RGB (I²C Interface) |
| Voltage - Supply | 3 V ~ 6 V |
| Voltage - Output | - |
| Topology | Switched Inductor, Step-Up (Boost) |
| Frequency | 1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 90% |
| Drawing Number | 14; SLD32A; ; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3936SLX NOPB LP3936SLXNOPB LP3936SLX ND LP3936SLXND LP3936SLX |
LP3936SLX/NOPB Specification Sheet
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3936SLX/NOPB (LP3936SLX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (I²C Interface) Tape & Reel (TR) - 3 V ~ 6 V LP3936SLX/NOPBIC LED DRVR WT/RGB BCKLGT 32TCSP - LP3936SLX/NOPB
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3936SLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3936SLX-ND.
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3936SL/NOPB
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3936SL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3936SLCT-ND.
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3936SL/NOPB
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3936SL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3936SLTR-ND.
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3936SL/NOPB
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3936SL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3936SLDKR-ND.
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3933SL
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3933SL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3933SLCT-ND.
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3933SL
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3933SL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3933SLTR-ND.
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3933SL
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3933SL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3933SLDKR-ND.
IC LED DRVR WT/RGB BCKLGT 32TCSP - LP3933SLX
Order 'ic led drvr wt/rgb bcklgt 32tcsp - LP3933SLX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3933SLX-ND.
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SD/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3520SDCT-ND.
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SD/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3520SDTR-ND.
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SD/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3520SDDKR-ND.
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SDX/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3520SDX-ND.
IC LED DRVR WT/RGB BCKLGT 24-QFN - LTC3205EUF
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3205EUF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3205EUF-ND.
IC LED DRVR WT/RGB BCKLGT 24-QFN - LTC3205EUF#PBF
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3205EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3205EUF#PBF-ND.
IC LED DRVR WT/RGB BCKLGT 24-QFN - LTC3205EUF#TR
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3205EUF#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3205EUF#TR-ND.
Options for National Semiconductor Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (I²C Interface) Tape & Reel (TR) - 3 V ~ 6 V LP3936SLX/NOPB
Send this link via E-Mail
Help With This Screen
