IC LED DVR DUAL RGB W/CONV 24LLP - LP3931ISQX/NOPB
| Digi-Key Part Number | LP3931ISQX-ND |
4500 |
1.90000 |
Extended Price
8550.00 |
| Manufacturer Part Number | LP3931ISQX/NOPB | |||
| Description | IC LED DVR DUAL RGB W/CONV 24LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3931ISQX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-LLP |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 120mA |
| Number of Outputs | 6 |
| Type | RGB LED Driver |
| Voltage - Supply | 3 V ~ 6 V |
| Voltage - Output | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3931ISQX NOPB LP3931ISQXNOPB LP3931ISQX ND LP3931ISQXND LP3931ISQX |
LP3931ISQX/NOPB Specification Sheet
IC LED DVR DUAL RGB W/CONV 24LLP - LP3931ISQX/NOPB (LP3931ISQX-ND)
Related parts:IC LED DVR DUAL RGB W/CONV 24LLP - LP3931ISQX/NOPB
Order 'ic led dvr dual rgb w/conv 24llp - LP3931ISQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3931ISQX-ND.
IC LED DVR DUAL RGB W/CONV 24LLP - LP3931ISQ
Order 'ic led dvr dual rgb w/conv 24llp - LP3931ISQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3931ISQCT-ND.
IC LED DVR DUAL RGB W/CONV 24LLP - LP3931ISQ
Order 'ic led dvr dual rgb w/conv 24llp - LP3931ISQ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3931ISQTR-ND.
IC LED DVR DUAL RGB W/CONV 24LLP - LP3931ISQ
Order 'ic led dvr dual rgb w/conv 24llp - LP3931ISQ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3931ISQDKR-ND.
IC LED DVR DUAL 16V 10-MICROSMD - LM3503ITL-16/NOPB
Order 'ic led dvr dual 16v 10-microsmd - LM3503ITL-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503ITL-16CT-ND.
IC LED DVR DUAL 16V 10-MICROSMD - LM3503ITL-16/NOPB
Order 'ic led dvr dual 16v 10-microsmd - LM3503ITL-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503ITL-16TR-ND.
IC LED DVR DUAL 25V 10-MICROSMD - LM3503ITL-25/NOPB
Order 'ic led dvr dual 25v 10-microsmd - LM3503ITL-25/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503ITL-25CT-ND.
IC LED DVR DUAL 25V 10-MICROSMD - LM3503ITL-25/NOPB
Order 'ic led dvr dual 25v 10-microsmd - LM3503ITL-25/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503ITL-25TR-ND.
IC LED DVR 4CH RGB W/AUD 36MSMD - LP55281TL/NOPB
Order 'ic led dvr 4ch rgb w/aud 36msmd - LP55281TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP55281TLCT-ND.
IC LED DVR 4CH RGB W/AUD 36MSMD - LP55281TL/NOPB
Order 'ic led dvr 4ch rgb w/aud 36msmd - LP55281TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP55281TLDKR-ND.
IC LED DVR 4CH RGB W/AUD 36MSMD - LP55281TL/NOPB
Order 'ic led dvr 4ch rgb w/aud 36msmd - LP55281TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP55281TLTR-ND.
IC LED DVR DUAL 16V 10-MICROSMD - LM3503ITL-16/NOPB
Order 'ic led dvr dual 16v 10-microsmd - LM3503ITL-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503ITL-16DKR-ND.
IC LED DVR DUAL 25V 10-MICROSMD - LM3503ITL-25/NOPB
Order 'ic led dvr dual 25v 10-microsmd - LM3503ITL-25/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503ITL-25DKR-ND.
IC LED DVR DUAL 16V 10-MICROSMD - LM3503ITLX-16/NOPB
Order 'ic led dvr dual 16v 10-microsmd - LM3503ITLX-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503ITLX-16-ND.
IC LED DVR DUAL 25V 10-MICROSMD - LM3503ITLX-25/NOPB
Order 'ic led dvr dual 25v 10-microsmd - LM3503ITLX-25/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503ITLX-25-ND.
Send this link via E-Mail
Help With This Screen