IC REG ULDO LEVEL SHIFT 24MCRSMD - LP3929TME-AACQ/NOPB
National Semiconductor Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage LP3929TME-AACQ/NOPB
| Digi-Key Part Number | LP3929TME-AACQ-ND |
500 |
1.09200 |
Extended Price
546.00 |
| Manufacturer Part Number | LP3929TME-AACQ/NOPB | |||
| Description | IC REG ULDO LEVEL SHIFT 24MCRSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3929TME-AACQ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 3.05 V ~ 5.5 V |
| Data Rate | - |
| Number of Channels | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; TME24AAA; ; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3929TME AACQ NOPB LP3929TMEAACQNOPB LP3929TME AACQ ND LP3929TMEAACQND LP3929TME-AACQ |
LP3929TME-AACQ/NOPB Specification Sheet
IC REG ULDO LEVEL SHIFT 24MCRSMD - LP3929TME-AACQ/NOPB (LP3929TME-AACQ-ND)
Related parts National Semiconductor Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage LP3929TME-AACQ/NOPBIC REG ULDO LEVEL SHIFT 24MCRSMD - LP3929TME-AACQ/NOPB
Order 'ic reg uldo level shift 24mcrsmd - LP3929TME-AACQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3929TME-AACQ-ND.
IC REG ULDO LEVEL SHIFT 24MCRSMD - LP3929TMEX-AACQ/NOPB
Order 'ic reg uldo level shift 24mcrsmd - LP3929TMEX-AACQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3929TMEX-AACQ-ND.
IC REG ULDO LEVEL SHIFT 16MCRSMD - LP3928TLX-1828/NOPB
Order 'ic reg uldo level shift 16mcrsmd - LP3928TLX-1828/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3928TLX-1828-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-1833/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1833CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2525/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-2525/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2525CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2828/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-2828/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2828CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-3333/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-3333/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-3333CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-5050/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-5050/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-5050CT-ND.
IC REG ULDO 1.5A 1.5V TO220-5 - LP3892ET-1.5/NOPB
Order 'ic reg uldo 1.5a 1.5v to220-5 - LP3892ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892ET-1.5-ND.
IC REG ULDO 1.5A 1.8V TO220-5 - LP3892ET-1.8/NOPB
Order 'ic reg uldo 1.5a 1.8v to220-5 - LP3892ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892ET-1.8-ND.
IC REG ULDO 3.0A 1.8V TO220-5 - LP3893ET-1.8/NOPB
Order 'ic reg uldo 3.0a 1.8v to220-5 - LP3893ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3893ET-1.8-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-1833/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1833DKR-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2525/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-2525/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2525DKR-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2828/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-2828/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2828DKR-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-3333/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-3333/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-3333DKR-ND.
Options for National Semiconductor Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage LP3929TME-AACQ/NOPB
Send this link via E-Mail
Help With This Screen
