National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQX-AZ/NOPB
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQX-AZ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3927ILQX-AZ-ND |
4500 |
2.16250 |
Extended Price
9731.25 |
| Manufacturer Part Number | LP3927ILQX-AZ/NOPB | |||
| Description | IC PWR MNGMNT CELL/PCS 28-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3927ILQX-AZ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | 5µA |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-LLP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; LQA28A; ; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3927ILQX AZ NOPB LP3927ILQXAZNOPB LP3927ILQX AZ ND LP3927ILQXAZND LP3927ILQX-AZ |
LP3927ILQX-AZ/NOPB Specification Sheet
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQX-AZ/NOPB (LP3927ILQX-AZ-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQX-AZ/NOPBNational Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQX-AZ/NOPB
Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQX-AZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQX-AZ-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQX-AJ/NOPB
Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQX-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQX-AJ-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQ-AZ/NOPB
Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQ-AZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AZ-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQX-AP
Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQX-AP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQX-AP-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQ-AP
Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQ-AP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AP-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AHCT-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AHTR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AJ/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AJCT-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQ-AJ/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AJTR-ND.
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Cut Tape (CT) 2.7 V ~ 3.3 V LMX2542LQ2121/NOPB
Order 'ic freq synth cell/gps 28-llp - LMX2542LQ2121/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2542LQ2121CT-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Tape & Reel (TR) 2.7 V ~ 3.3 V LMX2542LQ2121/NOPB
Order 'ic freq synth cell/gps 28-llp - LMX2542LQ2121/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2542LQ2121TR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V LP3910SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3910SQ-AATR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V LP3910SQX-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQX-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3910SQX-AA-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V LP3913SQ-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQ-ACTR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V LP3913SQ-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQ-ADTR-ND.
Options for National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5µA 3 V ~ 5.5 V LP3927ILQX-AZ/NOPB
Send this link via E-Mail
Help With This Screen
