IC PWR MNGMNT CDMA 49-MCRSMDXT - LP3919RLX-B/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3919RLX-B-ND |
1000 |
2.80980 |
Extended Price
2809.80 |
| Manufacturer Part Number | LP3919RLX-B/NOPB | |||
| Description | IC PWR MNGMNT CDMA 49-MCRSMDXT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3919RLX-B/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | CDMA Handset |
| Current - Supply | - |
| Voltage - Supply | - |
| Package / Case | 49-MicroSMDxt |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3919RLX B NOPB LP3919RLXBNOPB LP3919RLX B ND LP3919RLXBND LP3919RLX-B |
LP3919RLX-B/NOPB Specification Sheet
IC PWR MNGMNT CDMA 49-MCRSMDXT - LP3919RLX-B/NOPB (LP3919RLX-B-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWR MNGMNT CDMA 49-MCRSMDXT - LP3919RLX-B/NOPB
Order 'ic pwr mngmnt cdma 49-mcrsmdxt - LP3919RLX-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3919RLX-B-ND.
IC PWR MNGMNT CDMA 49-MCRSMDXT - LP3919RL-B/NOPB
Order 'ic pwr mngmnt cdma 49-mcrsmdxt - LP3919RL-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3919RL-B-ND.
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQ-AZ/NOPB
Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQ-AZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AZ-ND.
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQX-AZ/NOPB
Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQX-AZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQX-AZ-ND.
IC PWR OVER ETHRNET 100V 16TSSOP - LM5072MH-80/NOPB
Order 'ic pwr over ethrnet 100v 16tssop - LM5072MH-80/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5072MH-80-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-00/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-00CT-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-00/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-00DKR-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-00/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3905SD-00TR-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-30/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-30CT-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-30/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-30DKR-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-30/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3905SD-30TR-ND.
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AHCT-ND.
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AHTR-ND.
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AJ/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AJCT-ND.
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AJ/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AJTR-ND.
Send this link via E-Mail
Help With This Screen