National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 0.56 ~ 1.5 V LP38841MRX-ADJ/NOPB
IC REG ULDO 0.8A ADJ 8-PSOP - LP38841MRX-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP38841MRX-ADJ-ND |
2500 |
2.12500 |
Extended Price
5312.50 |
| Manufacturer Part Number | LP38841MRX-ADJ/NOPB | |||
| Description | IC REG ULDO 0.8A ADJ 8-PSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP38841MRX-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-PSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 800mA |
| Voltage - Output | 0.56 ~ 1.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | - |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 2.6A |
| Drawing Number | 14; MRA08B; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP38841MRX ADJ NOPB LP38841MRXADJNOPB LP38841MRX ADJ ND LP38841MRXADJND LP38841MRX-ADJ |
LP38841MRX-ADJ/NOPB Specification Sheet
IC REG ULDO 0.8A ADJ 8-PSOP - LP38841MRX-ADJ/NOPB (LP38841MRX-ADJ-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 0.56 ~ 1.5 V LP38841MRX-ADJ/NOPBNational Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 800mA 1.2V LP3891EMR-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v 8-psop - LP3891EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMR-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 800mA 1.5V LP3891EMR-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v 8-psop - LP3891EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMR-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 800mA 1.8V LP3891EMR-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v 8-psop - LP3891EMR-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMR-1.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.2V LP3881EMRX-1.2/NOPB
Order 'ic reg uldo 800ma 1.2v 8-psop - LP3881EMRX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMRX-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2V LP3882EMRX-1.2/NOPB
Order 'ic reg uldo 1.5a 1.2v 8-psop - LP3882EMRX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMRX-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.5V LP3882EMRX-1.5/NOPB
Order 'ic reg uldo 1.5a 1.5v 8-psop - LP3882EMRX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMRX-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 800mA 1.2V LP3891EMRX-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v 8-psop - LP3891EMRX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMRX-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 800mA 1.5V LP3891EMRX-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v 8-psop - LP3891EMRX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMRX-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 1.5A 1.2V LP3892EMRX-1.2/NOPB
Order 'ic reg uldo 1.5a 1.2v 8-psop - LP3892EMRX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892EMRX-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 1.5A 1.5V LP3892EMRX-1.5/NOPB
Order 'ic reg uldo 1.5a 1.5v 8-psop - LP3892EMRX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892EMRX-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 0.56 ~ 1.5 V LP38841MRX-ADJ/NOPB
Order 'ic reg uldo 0.8a adj 8-psop - LP38841MRX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841MRX-ADJ-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.5V LP3881EMRX-1.5
Order 'ic reg uldo 800ma 1.5v 8-psop - LP3881EMRX-1.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMRX-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V LP3882EMRX-1.8
Order 'ic reg uldo 1.5a 1.8v 8-psop - LP3882EMRX-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMRX-1.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 800mA 1.8V LP3891EMRX-1.8
Order 'ic reg ldo 0.8a 1.8v 8-psop - LP3891EMRX-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMRX-1.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 1.5A 1.8V LP3892EMRX-1.8
Order 'ic reg uldo 1.5a 1.8v 8-psop - LP3892EMRX-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892EMRX-1.8-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 0.56 ~ 1.5 V LP38841MRX-ADJ/NOPB
Send this link via E-Mail
Help With This Screen
