IC VREG 150MA 1.2V SOT23-5 - LP2983AIM5X-1.2/NOPB
| Digi-Key Part Number | LP2983AIM5X-1.2-ND |
3000 |
.58650 |
Extended Price
1759.50 |
| Manufacturer Part Number | LP2983AIM5X-1.2/NOPB | |||
| Description | IC VREG 150MA 1.2V SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2983AIM5X-1.2/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2983AIM5X 1 2 NOPB LP2983AIM5X12NOPB LP2983AIM5X 1 2 ND LP2983AIM5X12ND LP2983AIM5X-1.2 |
LP2983AIM5X-1.2/NOPB Specification Sheet
IC VREG 150MA 1.2V SOT23-5 - LP2983AIM5X-1.2/NOPB (LP2983AIM5X-1.2-ND)
Related parts :IC REG 150MA LN 0.8V SOT23-5 - LD39015M08R
Order 'ic reg 150ma ln 0.8v sot23-5 - LD39015M08R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6975-2-ND.
IC REG 150MA LN 1.5V SOT23-5 - LD39015M15R
Order 'ic reg 150ma ln 1.5v sot23-5 - LD39015M15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6976-2-ND.
IC REG 150MA LN 1.8V SOT23-5 - LD39015M18R
Order 'ic reg 150ma ln 1.8v sot23-5 - LD39015M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6977-2-ND.
IC REG 150MA LN 2.5V SOT23-5 - LD39015M25R
Order 'ic reg 150ma ln 2.5v sot23-5 - LD39015M25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6978-2-ND.
IC REG 150MA LN 3.3V SOT23-5 - LD39015M33R
Order 'ic reg 150ma ln 3.3v sot23-5 - LD39015M33R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6979-2-ND.
IC REG 150MA LN 0.8V SOT23-5 - LD39015M08R
Order 'ic reg 150ma ln 0.8v sot23-5 - LD39015M08R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6975-1-ND.
IC REG 150MA LN 1.5V SOT23-5 - LD39015M15R
Order 'ic reg 150ma ln 1.5v sot23-5 - LD39015M15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6976-1-ND.
IC REG 150MA LN 1.8V SOT23-5 - LD39015M18R
Order 'ic reg 150ma ln 1.8v sot23-5 - LD39015M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6977-1-ND.
IC REG 150MA LN 2.5V SOT23-5 - LD39015M25R
Order 'ic reg 150ma ln 2.5v sot23-5 - LD39015M25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6978-1-ND.
IC REG 150MA LN 3.3V SOT23-5 - LD39015M33R
Order 'ic reg 150ma ln 3.3v sot23-5 - LD39015M33R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6979-1-ND.
IC REG 150MA LN 0.8V SOT23-5 - LD39015M08R
Order 'ic reg 150ma ln 0.8v sot23-5 - LD39015M08R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6975-6-ND.
IC REG 150MA LN 1.5V SOT23-5 - LD39015M15R
Order 'ic reg 150ma ln 1.5v sot23-5 - LD39015M15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6976-6-ND.
IC REG 150MA LN 1.8V SOT23-5 - LD39015M18R
Order 'ic reg 150ma ln 1.8v sot23-5 - LD39015M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6977-6-ND.
IC REG 150MA LN 2.5V SOT23-5 - LD39015M25R
Order 'ic reg 150ma ln 2.5v sot23-5 - LD39015M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6978-6-ND.
IC REG 150MA LN 3.3V SOT23-5 - LD39015M33R
Order 'ic reg 150ma ln 3.3v sot23-5 - LD39015M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6979-6-ND.
Send this link via E-Mail
Help With This Screen