IC OP AMP RRIO SHUTDOWN SOT23-6 - LMV951MKX/NOPB
| Digi-Key Part Number | LMV951MKX-ND |
3000 |
.62985 |
Extended Price
1889.55 |
| Manufacturer Part Number | LMV951MKX/NOPB | |||
| Description | IC OP AMP RRIO SHUTDOWN SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV951MKX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | TSOT-23-6 |
| Slew Rate | 1.4 V/µs |
| Gain Bandwidth Product | 2.8MHz |
| Current - Supply | 570µA |
| Current - Output/Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 0.9 V ~ 3 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV951MKX NOPB LMV951MKXNOPB LMV951MKX ND LMV951MKXND LMV951MKX |
LMV951MKX/NOPB Specification Sheet
IC OP AMP RRIO SHUTDOWN SOT23-6 - LMV951MKX/NOPB (LMV951MKX-ND)
Related parts :IC OP AMP RRIO SHUTDOWN SOT23-6 - LMV951MKX/NOPB
Order 'ic op amp rrio shutdown sot23-6 - LMV951MKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV951MKX-ND.
IC OP AMP RRIO SGL SD 6-MICROSMD - LMV981TLX/NOPB
Order 'ic op amp rrio sgl sd 6-microsmd - LMV981TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV981TLX-ND.
IC OP AMP CMOS 1.8V TSOT23-6 - LMV791MK/NOPB
Order 'ic op amp cmos 1.8v tsot23-6 - LMV791MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV791MKCT-ND.
IC OP AMP CMOS 1.8V TSOT23-6 - LMV791MK/NOPB
Order 'ic op amp cmos 1.8v tsot23-6 - LMV791MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV791MKTR-ND.
IC OP AMP RRIO QUAD 1.8V 14TSSOP - LMV934MT/NOPB
Order 'ic op amp rrio quad 1.8v 14tssop - LMV934MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV934MT-ND.
IC OP AMP RRIO RR QUAD 14SOIC - LMV844MAX/NOPB
Order 'ic op amp rrio rr quad 14soic - LMV844MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV844MAX-ND.
IC OP AMP RRIO RR QUAD 14TSSOP - LMV844MTX/NOPB
Order 'ic op amp rrio rr quad 14tssop - LMV844MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV844MTX-ND.
IC OP AMP RRIO RR QUAD 14SOIC - LMV844MA/NOPB
Order 'ic op amp rrio rr quad 14soic - LMV844MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV844MA-ND.
IC OP AMP CMOS 1.8V TSOT23-6 - LMV791MK/NOPB
Order 'ic op amp cmos 1.8v tsot23-6 - LMV791MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV791MKDKR-ND.
IC OP AMP RRIO DUAL 1.25MA 6TSOT - LMH6618MK/NOPB
Order 'ic op amp rrio dual 1.25ma 6tsot - LMH6618MK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6618MK-ND.
IC OP AMP RRIO DUAL 1.25MA 6TSOT - LMH6618MKE/NOPB
Order 'ic op amp rrio dual 1.25ma 6tsot - LMH6618MKE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6618MKE-ND.
IC OP AMP RRIO DUAL 1.25MA 6TSOT - LMH6618MKX/NOPB
Order 'ic op amp rrio dual 1.25ma 6tsot - LMH6618MKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6618MKX-ND.
IC OP AMP SGL WIDEBAND SOT23-5 - LMH6624MFX/NOPB
Order 'ic op amp sgl wideband sot23-5 - LMH6624MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6624MFX-ND.
IC OP AMP SGL 270MHZ SOT23-5 - LMH6657MFX/NOPB
Order 'ic op amp sgl 270mhz sot23-5 - LMH6657MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6657MFX-ND.
IC OP AMP RRIO 1.8V QUAD 14TSSOP - LMV934MTX/NOPB
Order 'ic op amp rrio 1.8v quad 14tssop - LMV934MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV934MTX-ND.
Send this link via E-Mail
Help With This Screen