IC COMP SGL 1.8V R-R IN SOT23-5 - LMV7271MFX/NOPB
| Digi-Key Part Number | LMV7271MFX-ND |
3000 |
.51000 |
Extended Price
1530.00 |
| Manufacturer Part Number | LMV7271MFX/NOPB | |||
| Description | IC COMP SGL 1.8V R-R IN SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV7271MFX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Push-Pull, Rail-to-Rail |
| Voltage - Supply | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Number of Elements | 1 - Single |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Series | PowerWise® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV7271MFX NOPB LMV7271MFXNOPB LMV7271MFX ND LMV7271MFXND LMV7271MFX |
LMV7271MFX/NOPB Specification Sheet
IC COMP SGL 1.8V R-R IN SOT23-5 - LMV7271MFX/NOPB (LMV7271MFX-ND)
Related parts :IC COMP SGL 1.8V R-R IN SOT23-5 - LMV7271MFX/NOPB
Order 'ic comp sgl 1.8v r-r in sot23-5 - LMV7271MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV7271MFX-ND.
IC OP AMP I/0 LP R-R SOT23-5 - LM7301IM5/NOPB
Order 'ic op amp i/0 lp r-r sot23-5 - LM7301IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7301IM5CT-ND.
IC OP AMP I/0 LP R-R SOT23-5 - LM7301IM5/NOPB
Order 'ic op amp i/0 lp r-r sot23-5 - LM7301IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7301IM5TR-ND.
IC OP AMP R-R IN/OUT LP SOT23-5 - LMC7101AIM5X/NOPB
Order 'ic op amp r-r in/out lp sot23-5 - LMC7101AIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7101AIM5XCT-ND.
IC OP AMP R-R IN/OUT LP SOT23-5 - LMC7101AIM5X/NOPB
Order 'ic op amp r-r in/out lp sot23-5 - LMC7101AIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7101AIM5XTR-ND.
IC OPAMP TINY LP R-R I/O SOT23-5 - LMC7101BIM5/NOPB
Order 'ic opamp tiny lp r-r i/o sot23-5 - LMC7101BIM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7101BIM5NSCT-ND.
IC OPAMP TINY LP R-R I/O SOT23-5 - LMC7101BIM5/NOPB
Order 'ic opamp tiny lp r-r i/o sot23-5 - LMC7101BIM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7101BIM5NSTR-ND.
IC OP AMP R-R I/O CMOS SOT23-5 - LMC7111BIM5X/NOPB
Order 'ic op amp r-r i/o cmos sot23-5 - LMC7111BIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7111BIM5XCT-ND.
IC OP AMP R-R I/O CMOS SOT23-5 - LMC7111BIM5X/NOPB
Order 'ic op amp r-r i/o cmos sot23-5 - LMC7111BIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7111BIM5XTR-ND.
IC OP AMP R-R IN/OUT LP SOT23-5 - LMC7101AIM5X/NOPB
Order 'ic op amp r-r in/out lp sot23-5 - LMC7101AIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7101AIM5XDKR-ND.
IC OP AMP I/0 LP R-R SOT23-5 - LM7301IM5/NOPB
Order 'ic op amp i/0 lp r-r sot23-5 - LM7301IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7301IM5DKR-ND.
IC OPAMP TINY LP R-R I/O SOT23-5 - LMC7101BIM5/NOPB
Order 'ic opamp tiny lp r-r i/o sot23-5 - LMC7101BIM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7101BIM5NSDKR-ND.
IC OP AMP R-R I/O CMOS SOT23-5 - LMC7111BIM5X/NOPB
Order 'ic op amp r-r i/o cmos sot23-5 - LMC7111BIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7111BIM5XDKR-ND.
IC OP AMP 24V R-R OUT LN SOT23-5 - LM6211MFX/NOPB
Order 'ic op amp 24v r-r out ln sot23-5 - LM6211MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6211MFX-ND.
IC OP AMP R-R LP 3V 75MA SOT23-5 - LMH6642MFX/NOPB
Order 'ic op amp r-r lp 3v 75ma sot23-5 - LMH6642MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6642MFX-ND.
Send this link via E-Mail
Help With This Screen