IC AMP STEREO PDM OUT 6-MICROSMD - LMV1026URX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMV1026URX-ND |
3000 |
.96250 |
Extended Price
2887.50 |
| Manufacturer Part Number | LMV1026URX/NOPB | |||
| Description | IC AMP STEREO PDM OUT 6-MICROSMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV1026URX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 6-MicroSMD |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 1.6 V ~ 3 V |
| Packaging | Tape & Reel (TR) |
| Features | ADC, Microphone |
| Max Output Power x Channels @ Load | - |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV1026URX NOPB LMV1026URXNOPB LMV1026URX ND LMV1026URXND LMV1026URX |
LMV1026URX/NOPB Specification Sheet
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1026URX/NOPB (LMV1026URX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP STEREO PDM OUT 6-MICROSMD - LMV1026URX/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1026URX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV1026URX-ND.
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1024UR/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1024UR/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV1024URCT-ND.
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1024UR/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1024UR/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV1024URDKR-ND.
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1024UR/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1024UR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV1024URTR-ND.
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1026UR/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1026UR/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV1026URCT-ND.
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1026UR/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1026UR/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV1026URDKR-ND.
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1026UR/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1026UR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV1026URTR-ND.
IC AMP STEREO PDM OUT 6-MICROSMD - LMV1024URX/NOPB
Order 'ic amp stereo pdm out 6-microsmd - LMV1024URX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV1024URX-ND.
IC OP AMP RRIO SGL SD 6-MICROSMD - LMV981TLX/NOPB
Order 'ic op amp rrio sgl sd 6-microsmd - LMV981TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV981TLX-ND.
IC AMP AUDIO SW 1W 9-MICROSMD - LM4665ITL/NOPB
Order 'ic amp audio sw 1w 9-microsmd - LM4665ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4665ITLCT-ND.
IC AMP AUDIO SW 1W 9-MICROSMD - LM4665ITL/NOPB
Order 'ic amp audio sw 1w 9-microsmd - LM4665ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4665ITLTR-ND.
IC AMP AUD PWR CLASS 9-MICROSMD - LM4675TL/NOPB
Order 'ic amp aud pwr class 9-microsmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675TLCT-ND.
IC AMP AUD PWR CLASS 9-MICROSMD - LM4675TL/NOPB
Order 'ic amp aud pwr class 9-microsmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675TLDKR-ND.
IC AMP AUD PWR CLASS 9-MICROSMD - LM4675TL/NOPB
Order 'ic amp aud pwr class 9-microsmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675TLTR-ND.
IC AMP STEREO AUD 1.9W 20-TSSOP - LM4869MH/NOPB
Order 'ic amp stereo aud 1.9w 20-tssop - LM4869MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4869MH-ND.
Send this link via E-Mail
Help With This Screen