IC OP AMP DUAL R-R PREC 8-MSOP - LMP2012MMX/NOPB - Integrated Circuits (ICs)
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 930µA 2.7 V ~ 5.25 V LMP2012MMX/NOPB
| Digi-Key Part Number | LMP2012MMX-ND |
3500 |
1.60000 |
Extended Price
5600.00 |
| Manufacturer Part Number | LMP2012MMX/NOPB | |||
| Description | IC OP AMP DUAL R-R PREC 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMP2012MMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 930µA |
| Current - Output / Channel | 17mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.25 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 3pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 0.12µV |
| Drawing Number | 14; MUA08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMP2012MMX NOPB LMP2012MMXNOPB LMP2012MMX ND LMP2012MMXND LMP2012MMX |
LMP2012MMX/NOPB Specification Sheet
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2012MMX/NOPB (LMP2012MMX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 930µA 2.7 V ~ 5.25 V LMP2012MMX/NOPBIC OP AMP DUAL R-R PREC 8-MSOP - LMP2012MMX/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2012MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2012MMX-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MM/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MMTR-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MMX/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MMX-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MM/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2016MMCT-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MM/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2016MMDKR-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IMMTR-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6482IMMCT-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6482IMMDKR-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101MMTR-ND.
IC OP AMP DUAL R-R PREC 8-SOIC - LMP2012MAX/NOPB
Order 'ic op amp dual r-r prec 8-soic - LMP2012MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2012MAX-ND.
IC OP AMP DUAL R-R PREC 8-SOIC - LMP2016MAX/NOPB
Order 'ic op amp dual r-r prec 8-soic - LMP2016MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MAX-ND.
IC OP AMP LOW VOLT LP LN 8-MSOP - LMV722MMX/NOPB
Order 'ic op amp low volt lp ln 8-msop - LMV722MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MMX-ND.
IC OP AMP DUAL R-R OUT 8-MSOP - LMC6442AIMM
Order 'ic op amp dual r-r out 8-msop - LMC6442AIMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6442AIMMCT-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101MMCT-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101MMDKR-ND.
Options for National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 930µA 2.7 V ~ 5.25 V LMP2012MMX/NOPB
Send this link via E-Mail
Help With This Screen
