IC OP AMP DUAL R-R PREC 8-SOIC - LMP2012MAX/NOPB
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 930µA 2.7 V ~ 5.25 V LMP2012MAX/NOPB
| Digi-Key Part Number | LMP2012MAX-ND |
2500 |
1.60000 |
Extended Price
4000.00 |
| Manufacturer Part Number | LMP2012MAX/NOPB | |||
| Description | IC OP AMP DUAL R-R PREC 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMP2012MAX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 930µA |
| Current - Output / Channel | 17mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.25 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 3pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 0.12µV |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMP2012MAX NOPB LMP2012MAXNOPB LMP2012MAX ND LMP2012MAXND LMP2012MAX |
LMP2012MAX/NOPB Specification Sheet
IC OP AMP DUAL R-R PREC 8-SOIC - LMP2012MAX/NOPB (LMP2012MAX-ND)
Related parts National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 930µA 2.7 V ~ 5.25 V LMP2012MAX/NOPBIC OP AMP DUAL R-R PREC 8-SOIC - LMP2012MAX/NOPB
Order 'ic op amp dual r-r prec 8-soic - LMP2012MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2012MAX-ND.
IC OP AMP DUAL R-R PREC 8-SOIC - LMP2016MAX/NOPB
Order 'ic op amp dual r-r prec 8-soic - LMP2016MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MAX-ND.
IC OP AMP DUAL R-R PREC 8-SOIC - LMP2016MA/NOPB
Order 'ic op amp dual r-r prec 8-soic - LMP2016MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MA-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142AIM/NOPB
Order 'ic op amp dual hs r-r 8-soic - LM6142AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142AIM-ND.
IC OP AMP SGL R-R PREC 8-SOIC - LMP2011MAX/NOPB
Order 'ic op amp sgl r-r prec 8-soic - LMP2011MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2011MAX-ND.
IC OP AMP SGL R-R PREC 8-SOIC - LMP2015MAX/NOPB
Order 'ic op amp sgl r-r prec 8-soic - LMP2015MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2015MAX-ND.
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB
Order 'ic op amp dual h speed lp 8-soic - LM6132AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132AIM-ND.
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132BIM/NOPB
Order 'ic op amp dual h speed lp 8-soic - LM6132BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132BIM-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142BIM/NOPB
Order 'ic op amp dual hs r-r 8-soic - LM6142BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142BIM-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LMC6442AIM/NOPB
Order 'ic op amp dual r-r out 8-soic - LMC6442AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6442AIM-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LMC6442IM/NOPB
Order 'ic op amp dual r-r out 8-soic - LMC6442IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6442IM-ND.
IC OP AMP DUAL MICPWR R-R 8-SOIC - LMC6462AIM/NOPB
Order 'ic op amp dual micpwr r-r 8-soic - LMC6462AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6462AIM-ND.
IC OP AMP DUAL MICPWR R-R 8-SOIC - LMC6462BIM/NOPB
Order 'ic op amp dual micpwr r-r 8-soic - LMC6462BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6462BIM-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482IM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IM-ND.
Options for National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 930µA 2.7 V ~ 5.25 V LMP2012MAX/NOPB
Send this link via E-Mail
Help With This Screen
