LMK01010ISQ E-PACK - LMK01010ISQE/NOPB
| Digi-Key Part Number | LMK01010ISQE-ND |
250 |
8.75032 |
Extended Price
2187.58 |
| Manufacturer Part Number | LMK01010ISQE/NOPB | |||
| Description | LMK01010ISQ E-PACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMK01010ISQE/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Number of Outputs | 8 |
| Input | - |
| Output | LVDS |
| Frequency-Max | 1.6GHz |
| Package / Case | 48-LLP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMK01010ISQE NOPB LMK01010ISQENOPB LMK01010ISQE ND LMK01010ISQEND LMK01010ISQE |
LMK01010ISQE/NOPB Specification Sheet
LMK01010ISQ E-PACK - LMK01010ISQE/NOPB (LMK01010ISQE-ND)
Related parts:LMK01010ISQ E-PACK - LMK01010ISQE/NOPB
Order 'lmk01010isq e-pack - LMK01010ISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMK01010ISQE-ND.
1.6 GHZ HIGH PERF CLOCK DIVIDE - LMK01010ISQ/NOPB
Order '1.6 ghz high perf clock divide - LMK01010ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMK01010ISQ-ND.
IC REG SYNC BUCK 3A E-PACK - LM20343MH/NOPB
Order 'ic reg sync buck 3a e-pack - LM20343MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20343MH-ND.
IC REG SYNC BUCK 3A E-PACK - LM20343MHE/NOPB
Order 'ic reg sync buck 3a e-pack - LM20343MHE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20343MHE-ND.
IC REG SYNC BUCK 3A E-PACK - LM20343MHX/NOPB
Order 'ic reg sync buck 3a e-pack - LM20343MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20343MHX-ND.
IC AMP AUDIO SOLUTION 28-DIP - LM4651N/NOPB
Order 'ic amp audio solution 28-dip - LM4651N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4651N-ND.
IC COMP TINY QUAD LOW V 14-TSSOP - LMV339MT/NOPB
Order 'ic comp tiny quad low v 14-tssop - LMV339MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV339MT-ND.
IC VARIABLE GAIN AMP DGTL 20SSOP - CLC5526MSA/NOPB
Order 'ic variable gain amp dgtl 20ssop - CLC5526MSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5526MSA-ND.
IC OPAMP TFT-LCD QD 16V 14TSSOP - LM6588MT/NOPB
Order 'ic opamp tft-lcd qd 16v 14tssop - LM6588MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6588MT-ND.
IC OPAMP 2.7V RRIO QUAD 14TSSOP - LMV344MT/NOPB
Order 'ic opamp 2.7v rrio quad 14tssop - LMV344MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV344MT-ND.
IC OPAMP QUAD LO NOISE 14-TSSOP - LMV774MT/NOPB
Order 'ic opamp quad lo noise 14-tssop - LMV774MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV774MT-ND.
IC OP AMP R-R LOW V LP 14-TSSOP - LMV824MT/NOPB
Order 'ic op amp r-r low v lp 14-tssop - LMV824MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV824MT-ND.
IC OP AMP QUAD MICROPWR 14-TSSOP - LP324MT/NOPB
Order 'ic op amp quad micropwr 14-tssop - LP324MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP324MT-ND.
IC PREAMP RGB 150MHZ 24-DIP - LM1267NA/NOPB
Order 'ic preamp rgb 150mhz 24-dip - LM1267NA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1267NA-ND.
IC PREAMP CMOS 110MHZ 24-DIP - LM1269DNA/NOPB
Order 'ic preamp cmos 110mhz 24-dip - LM1269DNA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1269DNA-ND.
Send this link via E-Mail
Help With This Screen