IDC CABLE- AKC40T/ AE40M / AKC40 - A3CCT-4018M - Cable Assemblies
| Digi-Key Part Number | A3CCT-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
10.48000 8.53600 6.28950 5.42844 5.05408 4.35774 4.11814 3.98336 |
Extended Price
10.48 85.36 628.95 1357.11 2527.04 4357.74 10295.35 19916.80 |
| Manufacturer Part Number | A3CCT-4018M | |||
| Description | IDC CABLE- AKC40T/ AE40M / AKC40 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CCT-4018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Other Names |
A3CCT 4018M A3CCT4018M |
IDC CABLE- AKC40T/ AE40M / AKC40 - A3CCT-4018M (A3CCT-4018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKC40T/ AE40M / AKC40 - A3CCT-4018M
Order 'idc cable- akc40t/ ae40m / akc40 - A3CCT-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCT-4018M-ND.
IDC CABLE- AKC40G/ AE40M / AKC40 - A3CCG-4018M
Order 'idc cable- akc40g/ ae40m / akc40 - A3CCG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-4018M-ND.
IDC CABLE- ASN40A/ AE40M / ASN40 - A3AAA-4018M
Order 'idc cable- asn40a/ ae40m / asn40 - A3AAA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-4018M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4018M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-4018M-ND.
IDC CABLE - ASC40H/AE40M/ASC40H - A3AAH-4018M
Order 'idc cable - asc40h/ae40m/asc40h - A3AAH-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-4018M-ND.
IDC CABLE- ASC40T/ AE40M / ASC40 - A3AAT-4018M
Order 'idc cable- asc40t/ ae40m / asc40 - A3AAT-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-4018M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4018M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4018M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4018M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-4018M-ND.
IDC CABLE-ASN40A/ AE40M / APK40A - A3AKA-4018M
Order 'idc cable-asn40a/ ae40m / apk40a - A3AKA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-4018M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4018M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-4018M-ND.
IDC CABLE- ASS40A/ AE40M / ASS40 - A3BBA-4018M
Order 'idc cable- ass40a/ ae40m / ass40 - A3BBA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-4018M-ND.
IDC CABLE- ASR40G/ AE40M / ASR40 - A3BBG-4018M
Order 'idc cable- asr40g/ ae40m / asr40 - A3BBG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-4018M-ND.
IDC CABLE - ASR40H/AE40M/ASR40H - A3BBH-4018M
Order 'idc cable - asr40h/ae40m/asr40h - A3BBH-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-4018M-ND.
IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4018M
Order 'idc cable- asr40a/ ae40m / ace40 - A3BEA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-4018M-ND.
IDC CABLE- ASR40G/ AE40M / ACE40 - A3BEG-4018M
Order 'idc cable- asr40g/ ae40m / ace40 - A3BEG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-4018M-ND.
Send this link via E-Mail
Help With This Screen