IC OP AMP DUAL HS 2CH 8-SOIC - LMH6672MAX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMH6672MAX-ND |
2500 |
1.90000 |
Extended Price
4750.00 |
| Manufacturer Part Number | LMH6672MAX/NOPB | |||
| Description | IC OP AMP DUAL HS 2CH 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMH6672MAX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 135 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 7.2mA |
| Current - Output / Channel | 525mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 90MHz |
| Current - Input Bias | 8µA |
| Operating Temperature | -40°C ~ 150°C |
| Voltage - Input Offset | 100µV |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMH6672MAX NOPB LMH6672MAXNOPB LMH6672MAX ND LMH6672MAXND LMH6672MAX |
LMH6672MAX/NOPB Specification Sheet
IC OP AMP DUAL HS 2CH 8-SOIC - LMH6672MAX/NOPB (LMH6672MAX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP DUAL HS 2CH 8-SOIC - LMH6672MAX/NOPB
Order 'ic op amp dual hs 2ch 8-soic - LMH6672MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6672MAX-ND.
IC OP AMP DUAL HS 2CH 8-SOIC - LMH6672MA/NOPB
Order 'ic op amp dual hs 2ch 8-soic - LMH6672MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6672MA-ND.
IC OP AMP DUAL 2.5V REF 8-SOIC - LM432MAX/NOPB
Order 'ic op amp dual 2.5v ref 8-soic - LM432MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM432MAX-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM358AMX/NOPB
Order 'ic op amp dual low pwr 8-soic - LM358AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358AMXTR-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM358MX/NOPB
Order 'ic op amp dual low pwr 8-soic - LM358MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358MXTR-ND.
IC OP AMP DUAL LO VOLT 8-SOIC - LMC6572AIM/NOPB
Order 'ic op amp dual lo volt 8-soic - LMC6572AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIM-ND.
IC OP AMP DUAL LO VOLT 8-SOIC - LMC6572AIMX/NOPB
Order 'ic op amp dual lo volt 8-soic - LMC6572AIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIMX-ND.
IC OP AMP DUAL LO VOLT 8-SOIC - LMC6572BIM/NOPB
Order 'ic op amp dual lo volt 8-soic - LMC6572BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572BIM-ND.
IC OP AMP DUAL LO VOLT 8-SOIC - LMC6572BIMX/NOPB
Order 'ic op amp dual lo volt 8-soic - LMC6572BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572BIMX-ND.
IC OP AMP DUAL LP CMOS 8-SOIC - LPC662IM/NOPB
Order 'ic op amp dual lp cmos 8-soic - LPC662IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPC662IM-ND.
IC OP AMP DUAL ULN WIDE 8-SOIC - LMH6626MAX/NOPB
Order 'ic op amp dual uln wide 8-soic - LMH6626MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6626MAX-ND.
IC OP AMP DUAL HS 2CH 8-PSOP - LMH6672MRX/NOPB
Order 'ic op amp dual hs 2ch 8-psop - LMH6672MRX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6672MRX-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
Order 'ic op amp dual low pwr 8-soic - LM2904M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM358AM/NOPB
Order 'ic op amp dual low pwr 8-soic - LM358AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358AMNS-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM358AMX/NOPB
Order 'ic op amp dual low pwr 8-soic - LM358AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM358AMXCT-ND.
Send this link via E-Mail
Help With This Screen
