IC AMP VGA DGTL 600MHZ 16-LLP - LMH6514SQ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMH6514SQ-ND |
1000 |
5.30720 |
Extended Price
5307.20 |
| Manufacturer Part Number | LMH6514SQ/NOPB | |||
| Description | IC AMP VGA DGTL 600MHZ 16-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMH6514SQ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Variable Gain |
| Number of Circuits | 1 - Single |
| Package / Case | 16-LLP |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 107mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 5.25 V |
| Output Type | Differential |
| Series | PowerWise® |
| -3db Bandwidth | 600MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMH6514SQ NOPB LMH6514SQNOPB LMH6514SQ ND LMH6514SQND LMH6514SQ |
LMH6514SQ/NOPB Specification Sheet
IC AMP VGA DGTL 600MHZ 16-LLP - LMH6514SQ/NOPB (LMH6514SQ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP VGA DGTL 600MHZ 16-LLP - LMH6514SQ/NOPB
Order 'ic amp vga dgtl 600mhz 16-llp - LMH6514SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6514SQ-ND.
IC AMP VGA DGTL 600MHZ 16-LLP - LMH6514SQE/NOPB
Order 'ic amp vga dgtl 600mhz 16-llp - LMH6514SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6514SQE-ND.
IC AMP VGA DGTL 600MHZ 16-LLP - LMH6514SQX/NOPB
Order 'ic amp vga dgtl 600mhz 16-llp - LMH6514SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6514SQX-ND.
IC AMP VGA DGTL 600MHZ 16-LLP - LMH6515SQX/NOPB
Order 'ic amp vga dgtl 600mhz 16-llp - LMH6515SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6515SQX-ND.
IC AMP STEREO HDPHN 80MW 16-LLP - LM4981SQ/NOPB
Order 'ic amp stereo hdphn 80mw 16-llp - LM4981SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4981SQCT-ND.
IC AMP STEREO HDPHN 80MW 16-LLP - LM4981SQ/NOPB
Order 'ic amp stereo hdphn 80mw 16-llp - LM4981SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4981SQTR-ND.
IC AMP AUDIO CLASS D 16-LLP - LM48510SD/NOPB
Order 'ic amp audio class d 16-llp - LM48510SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48510SDCT-ND.
IC AMP AUDIO CLASS D 16-LLP - LM48510SD/NOPB
Order 'ic amp audio class d 16-llp - LM48510SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48510SDDKR-ND.
IC AMP AUDIO CLASS D 16-LLP - LM48510SD/NOPB
Order 'ic amp audio class d 16-llp - LM48510SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48510SDTR-ND.
IC AMP STEREO HDPHN 80MW 16-LLP - LM4981SQ/NOPB
Order 'ic amp stereo hdphn 80mw 16-llp - LM4981SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4981SQDKR-ND.
IC AMP STEREO HDPHN 80MW 16-LLP - LM4981SQX/NOPB
Order 'ic amp stereo hdphn 80mw 16-llp - LM4981SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4981SQX-ND.
IC AMP DUAL OP TRANSCOND 16-SOIC - LM13700M/NOPB
Order 'ic amp dual op transcond 16-soic - LM13700M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM13700M-ND.
IC AMP DUAL OP TRANSCOND 16-DIP - LM13700N/NOPB
Order 'ic amp dual op transcond 16-dip - LM13700N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM13700N-ND.
IC AUDIO AMP CLASS D 2.5W 16-LLP - LM4674SQX/NOPB
Order 'ic audio amp class d 2.5w 16-llp - LM4674SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674SQX-ND.
IC AMP VGA WIDEBAND LP 8-SOIC - LMH6505MAX/NOPB
Order 'ic amp vga wideband lp 8-soic - LMH6505MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6505MAX-ND.
Send this link via E-Mail
Help With This Screen