IC AMP VARIABLE GAIN 14-SOIC - LMH6502MAX/NOPB
| Digi-Key Part Number | LMH6502MAX-ND |
2500 |
4.03820 |
Extended Price
10095.50 |
| Manufacturer Part Number | LMH6502MAX/NOPB | |||
| Description | IC AMP VARIABLE GAIN 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMH6502MAX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Variable Gain |
| Number of Circuits | 1 - Single |
| Package / Case | 14-SOIC |
| Slew Rate | 1800 V/µs |
| Gain Bandwidth Product | 130MHz |
| Current - Supply | 27mA |
| Current - Output/Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMH6502MAX NOPB LMH6502MAXNOPB LMH6502MAX ND LMH6502MAXND LMH6502MAX |
LMH6502MAX/NOPB Specification Sheet
IC AMP VARIABLE GAIN 14-SOIC - LMH6502MAX/NOPB (LMH6502MAX-ND)
Related parts:IC AMP VARIABLE GAIN 14-SOIC - LMH6502MAX/NOPB
Order 'ic amp variable gain 14-soic - LMH6502MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6502MAX-ND.
IC AMP VARIABLE GAIN 14-SOIC - LMH6502MA/NOPB
Order 'ic amp variable gain 14-soic - LMH6502MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6502MA-ND.
IC AMP VARIABLE GAIN 14-SOIC - LMH6503MA/NOPB
Order 'ic amp variable gain 14-soic - LMH6503MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6503MA-ND.
IC AMP VARIABLE GAIN 14-SOIC - LMH6503MAX/NOPB
Order 'ic amp variable gain 14-soic - LMH6503MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6503MAX-ND.
IC AMP PROGRAMMABLE GAIN 14-SOIC - LMP8100AMA/NOPB
Order 'ic amp programmable gain 14-soic - LMP8100AMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP8100AMA-ND.
IC AMP PROGRAMMABLE GAIN 14-SOIC - LMP8100MA/NOPB
Order 'ic amp programmable gain 14-soic - LMP8100MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP8100MA-ND.
IC AMP PROGRAMMABLE GAIN 14-SOIC - LMP8100AMAX/NOPB
Order 'ic amp programmable gain 14-soic - LMP8100AMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP8100AMAX-ND.
IC AMP PROGRAMMABLE GAIN 14-SOIC - LMP8100MAX/NOPB
Order 'ic amp programmable gain 14-soic - LMP8100MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP8100MAX-ND.
IC AMP VARIABLE GAIN 8-SOIC - CLC5523IM
Order 'ic amp variable gain 8-soic - CLC5523IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5523IM-ND.
IC AMP VARIABLE GAIN 8-SOIC - CLC5523IMX
Order 'ic amp variable gain 8-soic - CLC5523IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5523IMX-ND.
IC AMP VARIABLE GAIN 8-SOIC - LMH6504MA
Order 'ic amp variable gain 8-soic - LMH6504MA' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6504MA-ND.
IC AMP VARIABLE GAIN WIDE 14-DIP - CLC522AJP
Order 'ic amp variable gain wide 14-dip - CLC522AJP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC522AJP-ND.
IC OP AMP & VOLT REF 14-SOIC - LM10CWM/NOPB
Order 'ic op amp & volt ref 14-soic - LM10CWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM10CWM-ND.
IC OP AMP QUAD 741 14-SOIC - LM348M/NOPB
Order 'ic op amp quad 741 14-soic - LM348M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348M-ND.
IC OP AMP QUAD 741 14-SOIC - LM348MX/NOPB
Order 'ic op amp quad 741 14-soic - LM348MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348MX-ND.
Send this link via E-Mail
Help With This Screen