IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180SD/NOPB - Integrated Circuits (ICs)
National Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 2.4 V ~ 5.0 V LMH2180SD/NOPB
| Digi-Key Part Number | LMH2180SD-ND |
1000 |
1.33560 |
Extended Price
1335.60 |
| Manufacturer Part Number | LMH2180SD/NOPB | |||
| Description | IC CLOCK BUFFER DUAL 75MHZ 8-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMH2180SD/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Buffer |
| Voltage - Supply | 2.4 V ~ 5.0 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 75MHz |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; SDA08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMH2180SD NOPB LMH2180SDNOPB LMH2180SD ND LMH2180SDND LMH2180SD |
LMH2180SD/NOPB Specification Sheet
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180SD/NOPB (LMH2180SD-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 2.4 V ~ 5.0 V LMH2180SD/NOPBIC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180SD/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180SD-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180SDE/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180SDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180SDETR-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180SDX/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180SDX-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180YD/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180YD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180YDTR-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180YDX/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180YDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180YDX-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180SDE/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180SDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180SDECT-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180SDE/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180SDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH2180SDEDKR-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180YD/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180YD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180YDCT-ND.
IC CLOCK BUFFER DUAL 75MHZ 8-LLP - LMH2180YD/NOPB
Order 'ic clock buffer dual 75mhz 8-llp - LMH2180YD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH2180YDDKR-ND.
IC CLOCK BUFFER DUAL 40MHZ 8-LLP - LMV112SD/NOPB
Order 'ic clock buffer dual 40mhz 8-llp - LMV112SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV112SDCT-ND.
IC CLOCK BUFFER DUAL 40MHZ 8-LLP - LMV112SD/NOPB
Order 'ic clock buffer dual 40mhz 8-llp - LMV112SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV112SDTR-ND.
IC CLOCK BUFFER DUAL 40MHZ 8-LLP - LMV112SD/NOPB
Order 'ic clock buffer dual 40mhz 8-llp - LMV112SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV112SDDKR-ND.
IC CLOCK BUFFER DUAL 40MHZ 8-LLP - LMV112SDX/NOPB
Order 'ic clock buffer dual 40mhz 8-llp - LMV112SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV112SDX-ND.
IC CLOCK BUFFER DUAL 8MICROSMD - LMH2180TM/NOPB
Order 'ic clock buffer dual 8microsmd - LMH2180TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2180TMCT-ND.
IC CLOCK BUFFER DUAL 8MICROSMD - LMH2180TM/NOPB
Order 'ic clock buffer dual 8microsmd - LMH2180TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH2180TMDKR-ND.
Options for National Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 2.4 V ~ 5.0 V LMH2180SD/NOPB
Send this link via E-Mail
Help With This Screen
