National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TPX/NOPB
IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TPX/NOPB
| Digi-Key Part Number | LMC8101TPX-ND |
3000 |
.49725 |
Extended Price
1491.75 |
| Manufacturer Part Number | LMC8101TPX/NOPB | |||
| Description | IC OPAMP R-R I/O 2.7V 8-MICROSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMC8101TPX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-MicroSMD |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 1.3MHz |
| Current - Supply | 1.1mA |
| Current - Output / Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 700µV |
| Drawing Number | 14; TPA08FFA; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMC8101TPX NOPB LMC8101TPXNOPB LMC8101TPX ND LMC8101TPXND LMC8101TPX |
LMC8101TPX/NOPB Specification Sheet
IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TPX/NOPB (LMC8101TPX-ND)
Related parts National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TPX/NOPBNational Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TPX/NOPB
Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101TPX-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101TPCT-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101TPTR-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101TPDKR-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101BPX/NOPB
Order 'ic op amp r-r i/o 8-microsmd - LMC8101BPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101BPXTR-ND.
National Semiconductor Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 100mA 2 V ~ 15 V LMC555CBPX/NOPB
Order 'ic timer cmos 8-microsmd - LMC555CBPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CBPX-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 5V LM78L05ITP/NOPB
Order 'ic reg pos 3-term 5v 8-microsmd - LM78L05ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L05ITPCT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 5V LM78L05ITP/NOPB
Order 'ic reg pos 3-term 5v 8-microsmd - LM78L05ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ITPTR-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 5V LM78L05ITP/NOPB
Order 'ic reg pos 3-term 5v 8-microsmd - LM78L05ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L05ITPDKR-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358TP/NOPB
Order 'ic op amp dual lp 8-microsmd - LM358TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358TP-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358TPX/NOPB
Order 'ic op amp dual lp 8-microsmd - LM358TPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358TPX-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 5V LM78L05ITPX/NOPB
Order 'ic reg pos 3-term 5v 8-microsmd - LM78L05ITPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ITPX-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 9V LM78L09ITPX/NOPB
Order 'ic reg pos 3-term 9v 8-microsmd - LM78L09ITPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L09ITPX-ND.
National Semiconductor Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 100mA 2 V ~ 15 V LMC555CTP/NOPB
Order 'ic timer cmos gp 8-microsmd - LMC555CTP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CTP-ND.
National Semiconductor Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 100mA 2 V ~ 15 V LMC555CTPX/NOPB
Order 'ic timer cmos gp 8-microsmd - LMC555CTPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CTPX-ND.
Options for National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TPX/NOPB
Send this link via E-Mail
Help With This Screen
