IC AFE 3CH 16BIT 45MSPS 48-TSSOP - LM98714BCMTX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM98714BCMTX-ND |
1000 |
19.22000 |
Extended Price
19220.00 |
| Manufacturer Part Number | LM98714BCMTX/NOPB | |||
| Description | IC AFE 3CH 16BIT 45MSPS 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM98714BCMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TSSOP |
| Voltage - Supply, Digital | 3.0V ~ 3.6V |
| Voltage - Supply, Analog | 3.0V ~ 3.6V |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Packaging | Tape & Reel (TR) |
| Power (Watts) | 610mW |
| Drawing Number | 14; MTD48; ; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM98714BCMTX NOPB LM98714BCMTXNOPB LM98714BCMTX ND LM98714BCMTXND LM98714BCMTX |
LM98714BCMTX/NOPB Specification Sheet
IC AFE 3CH 16BIT 45MSPS 48-TSSOP - LM98714BCMTX/NOPB (LM98714BCMTX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AFE 3CH 16BIT 45MSPS 48-TSSOP - LM98714BCMTX/NOPB
Order 'ic afe 3ch 16bit 45msps 48-tssop - LM98714BCMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM98714BCMTX-ND.
IC AFE 3CH 16BIT 45MSPS 48-TSSOP - LM98714CCMT/NOPB
Order 'ic afe 3ch 16bit 45msps 48-tssop - LM98714CCMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM98714CCMT-ND.
IC AFE 3CH 16BIT 45MSPS 48-TSSOP - LM98714BCMT/NOPB
Order 'ic afe 3ch 16bit 45msps 48-tssop - LM98714BCMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM98714BCMT-ND.
IC AFE 3CH 16BIT 45MSPS 48-TSSOP - LM98714CCMTX/NOPB
Order 'ic afe 3ch 16bit 45msps 48-tssop - LM98714CCMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM98714CCMTX-ND.
IC TX LVDS FPD 18BIT 48-TSSOP - DS90C363MTD/NOPB
Order 'ic tx lvds fpd 18bit 48-tssop - DS90C363MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C363MTD-ND.
IC TX PROGRAM LVDS 3.3V 48-TSSOP - DS90C363MTDX/NOPB
Order 'ic tx program lvds 3.3v 48-tssop - DS90C363MTDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C363MTDX-ND.
IC RCVR LVDS FPD 18BIT 48-TSSOP - DS90CF364AMTD/NOPB
Order 'ic rcvr lvds fpd 18bit 48-tssop - DS90CF364AMTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF364AMTD-ND.
IC RVR PROG LVDS 3.3V 48-TSSOP - DS90CF364AMTDX/NOPB
Order 'ic rvr prog lvds 3.3v 48-tssop - DS90CF364AMTDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF364AMTDX-ND.
IC RCVR LVDS FPD 18BIT 48-TSSOP - DS90CF364MTD/NOPB
Order 'ic rcvr lvds fpd 18bit 48-tssop - DS90CF364MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF364MTD-ND.
IC RVR PROG LVDS 3.3V 48-TSSOP - DS90CF364MTDX/NOPB
Order 'ic rvr prog lvds 3.3v 48-tssop - DS90CF364MTDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF364MTDX-ND.
IC RCVR LVDS FPD 18BIT 48-TSSOP - DS90CF366MTD/NOPB
Order 'ic rcvr lvds fpd 18bit 48-tssop - DS90CF366MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF366MTD-ND.
IC RVR PROG LVDS 3.3V 48-TSSOP - DS90CF366MTDX/NOPB
Order 'ic rvr prog lvds 3.3v 48-tssop - DS90CF366MTDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF366MTDX-ND.
IC TXRX LVDS FPD 18BIT 48-TSSOP - DS90CF561MTD/NOPB
Order 'ic txrx lvds fpd 18bit 48-tssop - DS90CF561MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF561MTD-ND.
IC RCVR LVDS FPD 18BIT 48-TSSOP - DS90CF562MTD/NOPB
Order 'ic rcvr lvds fpd 18bit 48-tssop - DS90CF562MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF562MTD-ND.
IC RCVR LVDS FPD 18BIT 48-TSSOP - DS90CF564MTD/NOPB
Order 'ic rcvr lvds fpd 18bit 48-tssop - DS90CF564MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF564MTD-ND.
Send this link via E-Mail
Help With This Screen
