Keywords:





BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612 - Audio Products

Digi-Key Part Number 433-1038-ND
Price Break
1000
Unit Price
1.23690
Extended Price
1236.90
Manufacturer Part NumberWT-1612
DescriptionBUZZER 2.048KHZ 9-15V EXT DRIVE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWT-1612
VendorSoberton Inc
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.048kHz
PackagingTray
Operating ModeContinuous
Voltage Range9 ~ 15V
Voltage - Rated 12V
Current Rating40mA
Size / DimensionCircular - 16mm Dia x 14mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WT 1612
WT1612
433 1038 ND
4331038ND
433-1038

WT-1612 Specification Sheet

Image of BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612

BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612 (433-1038-ND) - Audio Products

Related parts Audio Products:
BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612
 Order 'buzzer 2.048khz 9-15v ext drive - WT-1612' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1038-ND.
BUZZER 2.048KHZ 1-2V EXT DRIVE - WT-1601
 Order 'buzzer 2.048khz 1-2v ext drive - WT-1601' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1036-ND.
BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606
 Order 'buzzer 2.048khz 4-8v ext drive - WT-1606' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1037-ND.
BUZZER 1.0KHZ 8-14V EXT DRIVE - WT-2512
 Order 'buzzer 1.0khz 8-14v ext drive - WT-2512' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1041-ND.
BUZZER 2.048KHZ 1-2V EXT DRV PCB - GT-11P
 Order 'buzzer 2.048khz 1-2v ext drv pcb - GT-11P' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1019-ND.
BUZZER 2.048KHZ 1-2V EXT DRV PCB - GT-11PS
 Order 'buzzer 2.048khz 1-2v ext drv pcb - GT-11PS' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1022-ND.
BUZZER 2.048KHZ 1-4V EXT DRV PCB - GT-111PS
 Order 'buzzer 2.048khz 1-4v ext drv pcb - GT-111PS' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1023-ND.
BUZZER 2.048KHZ 1-2V EXT DRV PCB - GT-12QP-1
 Order 'buzzer 2.048khz 1-2v ext drv pcb - GT-12QP-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1024-ND.
BUZZER 2.73KHZ 1-3V EXT DRIVE - GT-0901A
 Order 'buzzer 2.73khz 1-3v ext drive - GT-0901A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1031-ND.
BUZZER 2.73KHZ 1-3V EXT DRIVE - GT-0901A
 Order 'buzzer 2.73khz 1-3v ext drive - GT-0901A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1031-2-ND.
BUZZER 730HZ 3-7V EXT DRIVE PCB - WT-2505
 Order 'buzzer 730hz 3-7v ext drive pcb - WT-2505' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1039-ND.
BUZZER 1.0KHZ 3-7V EXT DRIVE PCB - WT-2506
 Order 'buzzer 1.0khz 3-7v ext drive pcb - WT-2506' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1040-ND.
BUZZER 2.73KHZ 2-4V EXT DRIVE - GT-0903A
 Order 'buzzer 2.73khz 2-4v ext drive - GT-0903A' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1032-1-ND.
BUZZER 2.73KHZ 2-4V EXT DRIVE - GT-0903A
 Order 'buzzer 2.73khz 2-4v ext drive - GT-0903A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1032-2-ND.
BUZZER 2.73KHZ 4-6V EXT DRIVE - GT-0905A
 Order 'buzzer 2.73khz 4-6v ext drive - GT-0905A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1033-ND.

Send this link via E-Mail
Help With This Screen

BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606 Next: BUZZER 2.0KHZ 1-30V 70DB PCB - PT-2707
BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612