IDC CABLE- AKC26T/ AE26M / AKC26 - A3CCT-2636M
| Digi-Key Part Number | A3CCT-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
10.12000 8.24200 6.07320 5.24176 4.88026 4.20786 3.97650 3.84636 |
Extended Price
10.12 82.42 607.32 1310.44 2440.13 4207.86 9941.25 19231.80 |
| Manufacturer Part Number | A3CCT-2636M | |||
| Description | IDC CABLE- AKC26T/ AE26M / AKC26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CCT-2636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3CCT 2636M A3CCT2636M |
IDC CABLE- AKC26T/ AE26M / AKC26 - A3CCT-2636M (A3CCT-2636M-ND)
Related parts:IDC CABLE- AKC26T/ AE26M / AKC26 - A3CCT-2636M
Order 'idc cable- akc26t/ ae26m / akc26 - A3CCT-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCT-2636M-ND.
IDC CABLE- AKC26T/ AE26M / AKC26 - A3CCT-2618M
Order 'idc cable- akc26t/ ae26m / akc26 - A3CCT-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCT-2618M-ND.
IDC CABLE- AKC26G/ AE26M / AKC26 - A3CCG-2636M
Order 'idc cable- akc26g/ ae26m / akc26 - A3CCG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / X - A1AXA-2636M
Order 'idc cable- asn26a/ ae26m / x - A1AXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2636M-ND.
IDC CABLE- ASC26G/ AE26M / X - A1AXG-2636M
Order 'idc cable- asc26g/ ae26m / x - A1AXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2636M-ND.
IDC CABLE - ASC26H/AE26M/X - A1AXH-2636M
Order 'idc cable - asc26h/ae26m/x - A1AXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2636M-ND.
IDC CABLE- ASS26A/ AE26M / X - A1BXA-2636M
Order 'idc cable- ass26a/ ae26m / x - A1BXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2636M-ND.
IDC CABLE- ASR26G/ AE26M / X - A1BXG-2636M
Order 'idc cable- asr26g/ ae26m / x - A1BXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636M-ND.
IDC CABLE - ASR26H/AE26M/X - A1BXH-2636M
Order 'idc cable - asr26h/ae26m/x - A1BXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2636M-ND.
IDC CABLE- AKN26A/ AE26M / X - A1CXA-2636M
Order 'idc cable- akn26a/ ae26m / x - A1CXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636M-ND.
IDC CABLE- AKC26G/ AE26M / X - A1CXG-2636M
Order 'idc cable- akc26g/ ae26m / x - A1CXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636M-ND.
IDC CABLE - AKC26H/AE26M/X - A1CXH-2636M
Order 'idc cable - akc26h/ae26m/x - A1CXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2636M-ND.
IDC CABLE- AKP26A/ AE26M / X - A1DXA-2636M
Order 'idc cable- akp26a/ ae26m / x - A1DXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2636M-ND.
IDC CABLE- AKR26G/ AE26M / X - A1DXG-2636M
Order 'idc cable- akr26g/ ae26m / x - A1DXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2636M-ND.
IDC CABLE - AKR26H/AE26M/X - A1DXH-2636M
Order 'idc cable - akr26h/ae26m/x - A1DXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2636M-ND.
Send this link via E-Mail
Help With This Screen