National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-1MYX/NOPB
IC MOSFET DRIVER DUAL 5A 8-MSOP - LM5111-1MYX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM5111-1MYX-ND |
3500 |
.72500 |
Extended Price
2537.50 |
| Manufacturer Part Number | LM5111-1MYX/NOPB | |||
| Description | IC MOSFET DRIVER DUAL 5A 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5111-1MYX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 3.5 V ~ 14 V |
| Current - Peak | 5A |
| Delay Time | 25ns |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 14; MUY08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5111 1MYX NOPB LM51111MYXNOPB LM5111 1MYX ND LM51111MYXND LM5111-1MYX |
LM5111-1MYX/NOPB Specification Sheet
IC MOSFET DRIVER DUAL 5A 8-MSOP - LM5111-1MYX/NOPB (LM5111-1MYX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-1MYX/NOPBNational Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-1MYX/NOPB
Order 'ic mosfet driver dual 5a 8-msop - LM5111-1MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-1MYX-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-2MYX/NOPB
Order 'ic mosfet driver dual 5a 8-msop - LM5111-2MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-2MYX-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-3MYX/NOPB
Order 'ic mosfet driver dual 5a 8-msop - LM5111-3MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3MYX-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 5A 3.5 V ~ 14 V LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-1MYCT-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 5A 3.5 V ~ 14 V LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-1MYDKR-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-1MYTR-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 5A 3.5 V ~ 14 V LM5111-2MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-2MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-2MYCT-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 5A 3.5 V ~ 14 V LM5111-2MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-2MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-2MYDKR-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-2MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-2MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-2MYTR-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 5A 3.5 V ~ 14 V LM5111-3MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-3MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-3MYCT-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 5A 3.5 V ~ 14 V LM5111-3MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-3MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-3MYDKR-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-3MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-3MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3MYTR-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 5A 3.5 V ~ 14 V LM5111-4MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-4MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-4MYCT-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 5A 3.5 V ~ 14 V LM5111-4MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-4MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-4MYDKR-ND.
National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-4MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-4MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-4MYTR-ND.
Options for National Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 5A 3.5 V ~ 14 V LM5111-1MYX/NOPB
Send this link via E-Mail
Help With This Screen
