IC REG SWITCH MODE HV 8-LLP - LM5001SDX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM5001SDX-ND |
4500 |
1.78750 |
Extended Price
8043.75 |
| Manufacturer Part Number | LM5001SDX/NOPB | |||
| Description | IC REG SWITCH MODE HV 8-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5001SDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Fly Back |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3.1 ~ 75V |
| Voltage - Output | - |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5001SDX NOPB LM5001SDXNOPB LM5001SDX ND LM5001SDXND LM5001SDX |
LM5001SDX/NOPB Specification Sheet
IC REG SWITCH MODE HV 8-LLP - LM5001SDX/NOPB (LM5001SDX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SWITCH MODE HV 8-LLP - LM5001SDX/NOPB
Order 'ic reg switch mode hv 8-llp - LM5001SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5001SDX-ND.
IC REG SWITCH MODE HV 8-LLP - LM5001SD/NOPB
Order 'ic reg switch mode hv 8-llp - LM5001SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5001SDCT-ND.
IC REG SWITCH MODE HV 8-LLP - LM5001SD/NOPB
Order 'ic reg switch mode hv 8-llp - LM5001SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5001SDDKR-ND.
IC REG SWITCH MODE HV 8-LLP - LM5001SD/NOPB
Order 'ic reg switch mode hv 8-llp - LM5001SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5001SDTR-ND.
IC REG SWITCH MODE HV 8-LLP - LM5001SDE/NOPB
Order 'ic reg switch mode hv 8-llp - LM5001SDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5001SDE-ND.
IC REG SWITCH MODE HV 8-SOIC - LM5001MA/NOPB
Order 'ic reg switch mode hv 8-soic - LM5001MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5001MA-ND.
IC REG SWITCH MODE HV 8-SOIC - LM5002MA/NOPB
Order 'ic reg switch mode hv 8-soic - LM5002MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5002MA-ND.
IC REG SWITCH MODE HV 8-SOIC - LM5001MAX/NOPB
Order 'ic reg switch mode hv 8-soic - LM5001MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5001MAX-ND.
IC REG SWITCH MODE HV 8LLP - LM5002SD/NOPB
Order 'ic reg switch mode hv 8llp - LM5002SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5002SDCT-ND.
IC REG SWITCH MODE HV 8LLP - LM5002SD/NOPB
Order 'ic reg switch mode hv 8llp - LM5002SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5002SDDKR-ND.
IC REG SWITCH MODE HV 8LLP - LM5002SD/NOPB
Order 'ic reg switch mode hv 8llp - LM5002SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5002SDTR-ND.
IC REG SWITCH MODE HI VOLT 8SOIC - LM5002MAX/NOPB
Order 'ic reg switch mode hi volt 8soic - LM5002MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5002MAX-ND.
IC REG LDO 1A ADJ 8-LLP - LM2941LD/NOPB
Order 'ic reg ldo 1a adj 8-llp - LM2941LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941LD-ND.
IC REG LDO 1A ADJ 8-LLP - LM2941LDX/NOPB
Order 'ic reg ldo 1a adj 8-llp - LM2941LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941LDX-ND.
IC REG SWITCH MODE HI VOLT 8-LLP - LM5002SDX/NOPB
Order 'ic reg switch mode hi volt 8-llp - LM5002SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5002SDX-ND.
Send this link via E-Mail
Help With This Screen