IC AUDIO AMP 1.8W 10-LLP - LM4951SDX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4951SDX-ND |
4500 |
1.36250 |
Extended Price
6131.25 |
| Manufacturer Part Number | LM4951SDX/NOPB | |||
| Description | IC AUDIO AMP 1.8W 10-LLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4951SDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-LLP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.7 V ~ 9 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Shutdown, Thermal Overload Protection |
| Max Output Power x Channels @ Load | 1.8W x 1 @ 8 Ohm |
| Series | Boomer® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4951SDX NOPB LM4951SDXNOPB LM4951SDX ND LM4951SDXND LM4951SDX |
LM4951SDX/NOPB Specification Sheet
IC AUDIO AMP 1.8W 10-LLP - LM4951SDX/NOPB (LM4951SDX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO AMP POWER 1W 10-LLP - LM4898LDX/NOPB
Order 'ic audio amp power 1w 10-llp - LM4898LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898LDX-ND.
IC AUDIO AMP HIFI STEREO 10-LLP - LM4980SDX/NOPB
Order 'ic audio amp hifi stereo 10-llp - LM4980SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4980SDX-ND.
IC AUDIO AMP 3W SHTDOWN 8-LLP - LM4991LD/NOPB
Order 'ic audio amp 3w shtdown 8-llp - LM4991LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4991LD-ND.
IC AUDIO AMP STEREO 2W 28-LLP - LM4838LQX/NOPB
Order 'ic audio amp stereo 2w 28-llp - LM4838LQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4838LQX-ND.
IC AUDIO AMP CLASS D 16-LLP - LM48510SDE/NOPB
Order 'ic audio amp class d 16-llp - LM48510SDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48510SDE-ND.
IC AUDIO AMP CLASS D 16-LLP - LM48510SDX/NOPB
Order 'ic audio amp class d 16-llp - LM48510SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48510SDX-ND.
IC AUDIO AMP PWR 1.5W 10-MSOP - LM4853MMX/NOPB
Order 'ic audio amp pwr 1.5w 10-msop - LM4853MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4853MMX-ND.
IC AUDIO AMP 1.5W STERE0 10-MSOP - LM4858MM/NOPB
Order 'ic audio amp 1.5w stere0 10-msop - LM4858MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4858MM-ND.
IC AUDIO AMP DUAL 2.1W 24-LLP - LM4883SQ/NOPB
Order 'ic audio amp dual 2.1w 24-llp - LM4883SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4883SQ-ND.
IC AUDIO AMP DUAL 2.1W 24-LLP - LM4888SQX/NOPB
Order 'ic audio amp dual 2.1w 24-llp - LM4888SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4888SQX-ND.
IC AUDIO AMP POWER 1W 10-MSOP - LM4898MMX/NOPB
Order 'ic audio amp power 1w 10-msop - LM4898MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898MMX-ND.
IC AUDIO AMP POWER 1.6W 10-MSOP - LM4901MMX/NOPB
Order 'ic audio amp power 1.6w 10-msop - LM4901MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4901MMX-ND.
IC AUDIO AMP PWR 80MW 8-LLP - LM4915LQ/NOPB
Order 'ic audio amp pwr 80mw 8-llp - LM4915LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4915LQ-ND.
IC AUDIO AMP PWR 80MW 8-LLP - LM4915LQX/NOPB
Order 'ic audio amp pwr 80mw 8-llp - LM4915LQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4915LQX-ND.
IC STEREO AMP HDPHN 85MW 10-LLP - LM4916LDX/NOPB
Order 'ic stereo amp hdphn 85mw 10-llp - LM4916LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4916LDX-ND.
Send this link via E-Mail
Help With This Screen