IC AUDIO SUBSYSTEM D 32-LLP - LM49450SQX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM49450SQX-ND |
4500 |
3.70880 |
Extended Price
16689.60 |
| Manufacturer Part Number | LM49450SQX/NOPB | |||
| Description | IC AUDIO SUBSYSTEM D 32-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM49450SQX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-LLP |
| Type | Class D |
| Output Type | 2-Channel (Stereo) with Stereo Headphones |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | 3D, DAC, Depop, I²C, I²S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
| Max Output Power x Channels @ Load | 2.5W x 2 @ 4 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM49450SQX NOPB LM49450SQXNOPB LM49450SQX ND LM49450SQXND LM49450SQX |
LM49450SQX/NOPB Specification Sheet
IC AUDIO SUBSYSTEM D 32-LLP - LM49450SQX/NOPB (LM49450SQX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO SUBSYSTEM D 32-LLP - LM49450SQX/NOPB
Order 'ic audio subsystem d 32-llp - LM49450SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM49450SQX-ND.
IC AUDIO SUBSYSTEM D 32-LLP - LM49450SQ/NOPB
Order 'ic audio subsystem d 32-llp - LM49450SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM49450SQ-ND.
IC AUDIO STEREO AMP 32-LLP - LM4918LQ/NOPB
Order 'ic audio stereo amp 32-llp - LM4918LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4918LQ-ND.
IC AUDIO SUBSYSTEM W/3D 30MSMD - LM4844TL/NOPB
Order 'ic audio subsystem w/3d 30msmd - LM4844TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4844TLCT-ND.
IC AUDIO SUBSYSTEM W/3D 30MSMD - LM4844TL/NOPB
Order 'ic audio subsystem w/3d 30msmd - LM4844TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4844TLDKR-ND.
IC AUDIO SUBSYSTEM W/3D 30MSMD - LM4844TL/NOPB
Order 'ic audio subsystem w/3d 30msmd - LM4844TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4844TLTR-ND.
IC AUDIO SUBSYSTEM W/3D 30MSMD - LM4859TL/NOPB
Order 'ic audio subsystem w/3d 30msmd - LM4859TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4859TLCT-ND.
IC AUDIO SUBSYSTEM W/3D 30MSMD - LM4859TL/NOPB
Order 'ic audio subsystem w/3d 30msmd - LM4859TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4859TLDKR-ND.
IC AUDIO SUBSYSTEM W/3D 30MSMD - LM4859TL/NOPB
Order 'ic audio subsystem w/3d 30msmd - LM4859TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4859TLTR-ND.
IC AUDIO SUBSYSTEM 3D ENH 30MSMD - LM4844TLX/NOPB
Order 'ic audio subsystem 3d enh 30msmd - LM4844TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4844TLX-ND.
IC AUDIO SUBSYSTEM 3D ENH 30MSMD - LM4859TLX/NOPB
Order 'ic audio subsystem 3d enh 30msmd - LM4859TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4859TLX-ND.
IC AUDIO AMP 1.8W 10-LLP - LM4951SDX/NOPB
Order 'ic audio amp 1.8w 10-llp - LM4951SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4951SDX-ND.
IC AUDIO ATTENUATOR W/MUTE 8SOIC - LM1971M/NOPB
Order 'ic audio attenuator w/mute 8soic - LM1971M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1971M-ND.
IC AUDIO ATTENUATR W/MUTE 20SOIC - LM1972M/NOPB
Order 'ic audio attenuatr w/mute 20soic - LM1972M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1972M-ND.
IC AUDIO ATTENUATR W/MUTE 20SOIC - LM1973M/NOPB
Order 'ic audio attenuatr w/mute 20soic - LM1973M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1973M-ND.
Send this link via E-Mail
Help With This Screen